-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADA4932-1YCPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 1 CIRCUIT 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1409 In Stock |
|
$4.9904 / $8.8000 | Buy Now |
DISTI #
584-ADA4932-1YCPZ-R7
|
Mouser Electronics | Differential Amplifiers Low Power Differential ADC Driver RoHS: Compliant | 43470 |
|
$4.7100 / $8.7300 | Buy Now |
|
Analog Devices Inc | Lw Cst/Lw Pwr Diff ADC Driver Min Qty: 1 Package Multiple: 1500 | 12335 |
|
$3.4800 / $8.8000 | Buy Now |
|
Quest Components | LINE DRIVER, QCC16 | 2400 |
|
$3.1337 / $6.2673 | Buy Now |
|
Ameya Holding Limited | IC OPAMP DIFF 560MHZ 16LFCSP | 12273 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | Single 560MHz LFCSP-16(3x3) Operational Amplifier ROHS | 1390 |
|
$2.0581 / $3.2898 | Buy Now |
|
Win Source Electronics | IC OPAMP DIFF 560MHZ 16LFCSP / SP Amp DIFF AMP Single ±5.5V/11V 16-Pin LFCSP EP T/R | 55516 |
|
$6.7830 / $10.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4932-1YCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4932-1YCPZ-R7
Analog Devices Inc
Low Power Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-21 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |