-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK8620
|
Newark | Diff-Amp, 560Mhz, -40 To 105Deg C, Lfcsp Rohs Compliant: Yes |Analog Devices ADA4932-2YCPZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2954 |
|
$9.9900 / $14.4700 | Buy Now |
DISTI #
505-ADA4932-2YCPZ-R7CT-ND
|
DigiKey | IC OPAMP DIFF 2 CIRCUIT 24LFCSP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8789 In Stock |
|
$8.8120 / $13.9100 | Buy Now |
DISTI #
584-ADA4932-2YCPZ-R7
|
Mouser Electronics | Differential Amplifiers Low Power Differential ADC Driver RoHS: Compliant | 3467 |
|
$9.6100 / $13.9100 | Buy Now |
|
Analog Devices Inc | Lw Cst/Lw Pwr Diff ADC Driver Min Qty: 1 Package Multiple: 1500 | 3258 |
|
$6.2300 / $13.9100 | Buy Now |
|
Rochester Electronics | Line Driver, 2 Func, 2 Driver, BIPolar RoHS: Compliant Status: Active Min Qty: 1 | 8 |
|
$8.1300 / $9.5700 | Buy Now |
|
NexGen Digital | 19 |
|
RFQ | ||
DISTI #
4019048
|
element14 Asia-Pacific | DIFF-AMP, 560MHZ, -40 TO 105DEG C, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2954 |
|
$10.0941 / $14.6122 | Buy Now |
DISTI #
4019048RL
|
element14 Asia-Pacific | DIFF-AMP, 560MHZ, -40 TO 105DEG C, LFCSP RoHS: Compliant Min Qty: 10 Container: Reel | 2954 |
|
$10.0941 / $13.4368 | Buy Now |
DISTI #
4019048
|
Farnell | DIFF-AMP, 560MHZ, -40 TO 105DEG C, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2954 |
|
$8.8300 / $13.9600 | Buy Now |
DISTI #
4019048RL
|
Farnell | DIFF-AMP, 560MHZ, -40 TO 105DEG C, LFCSP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2954 |
|
$8.8300 / $12.8311 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADA4932-2YCPZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4932-2YCPZ-R7
Analog Devices Inc
Low Power Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | CP-24-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 3.2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 11 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADA4932-2YCPZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4932-2YCPZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS9638CMX | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | ADA4932-2YCPZ-R7 vs DS9638CMX |
UA9637ACDE4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | ADA4932-2YCPZ-R7 vs UA9637ACDE4 |
SN65LVDT9637BDRG4 | DUAL LINE RECEIVER, PDSO8, 1.27 MM PITCH, GREEN, SOIC-8 | Texas Instruments | ADA4932-2YCPZ-R7 vs SN65LVDT9637BDRG4 |
UA9637ACPSRG4 | DUAL LINE RECEIVER, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | ADA4932-2YCPZ-R7 vs UA9637ACPSRG4 |
SN65LVDS34DRG4 | Quad LVDS receiver with -4 to 5-V common-mode range 8-SOIC -40 to 85 | Texas Instruments | ADA4932-2YCPZ-R7 vs SN65LVDS34DRG4 |
PI90LV9637WE | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDSO8, GREEN, SOIC-8 | Pericom Semiconductor Corporation | ADA4932-2YCPZ-R7 vs PI90LV9637WE |
UA9637ACDRG4 | Dual Differential Line Receiver 8-SOIC 0 to 70 | Texas Instruments | ADA4932-2YCPZ-R7 vs UA9637ACDRG4 |
DS9637ACMX/NOPB | IC DUAL LINE RECEIVER, PDSO8, SOP-8, Line Driver or Receiver | National Semiconductor Corporation | ADA4932-2YCPZ-R7 vs DS9637ACMX/NOPB |
SN75ALS191D-00 | LINE DRIVER, PDSO8 | Texas Instruments | ADA4932-2YCPZ-R7 vs SN75ALS191D-00 |
DS90LV027ATM | IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | ADA4932-2YCPZ-R7 vs DS90LV027ATM |