Part Details for ADA4940-1ARDZ by Analog Devices Inc
Overview of ADA4940-1ARDZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADA4940-1ARDZ
ADA4940-1ARDZ CAD Models
ADA4940-1ARDZ Part Data Attributes:
|
ADA4940-1ARDZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADA4940-1ARDZ
Analog Devices Inc
IC OP-AMP, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8, Operational Amplifier
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 85 dB | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 90 V/us | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ADA4940-1ARDZ
This table gives cross-reference parts and alternative options found for ADA4940-1ARDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADA4940-1ARDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8206WYRZ-R7 | OP-AMP, 2000 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4940-1ARDZ vs AD8206WYRZ-R7 |
ADA4940-1ARZ-R7 | Ultralow Power, Low Distortion ADC Driver | Analog Devices Inc | ADA4940-1ARDZ vs ADA4940-1ARZ-R7 |
ADA4940-1ARZ-RL | Ultralow Power, Low Distortion ADC Driver | Analog Devices Inc | ADA4940-1ARDZ vs ADA4940-1ARZ-RL |
AD8205WYRZ | OP-AMP, 4500 uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | ADA4940-1ARDZ vs AD8205WYRZ |
ADA4940-1ARZ | Ultralow Power, Low Distortion ADC Driver | Analog Devices Inc | ADA4940-1ARDZ vs ADA4940-1ARZ |