-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SigmaDSP Digital Audio Processor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4404
|
Newark | Audio Processor, 16 Channel, Lfcsp-Ep, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.14V To 1.26V, Control Interface:I2C, Spi, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:72Pins Rohs Compliant: Yes |Analog Devices ADAU1450WBCPZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$7.9700 / $12.5700 | Buy Now |
DISTI #
ADAU1450WBCPZ-RLCT-ND
|
DigiKey | IC AUDIO PROCESSOR 72LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3996 In Stock |
|
$7.3690 / $12.0900 | Buy Now |
DISTI #
584-ADAU1450WBCPZ-RL
|
Mouser Electronics | Audio DSPs SigmaDSP Digital Audio Processor RoHS: Compliant | 2000 |
|
$7.3600 / $12.0900 | Buy Now |
|
CHIPMALL.COM LIMITED | LFCSP-72(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 1515 |
|
$6.4981 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-72 ADI RoHS Purchase Online, Ship Immediately | 232 |
|
$5.9676 | Buy Now |
DISTI #
4028771RL
|
element14 Asia-Pacific | AUDIO PROCESSOR, 16 CHANNEL, LFCSP-EP RoHS: Compliant Min Qty: 10 Container: Reel | 2000 |
|
$7.7236 / $11.6662 | Buy Now |
DISTI #
4028771
|
element14 Asia-Pacific | AUDIO PROCESSOR, 16 CHANNEL, LFCSP-EP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2000 |
|
$7.7236 / $12.6940 | Buy Now |
DISTI #
4028771
|
Farnell | AUDIO PROCESSOR, 16 CHANNEL, LFCSP-EP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2000 |
|
$7.5885 / $12.0693 | Buy Now |
DISTI #
4028771RL
|
Farnell | AUDIO PROCESSOR, 16 CHANNEL, LFCSP-EP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 2000 |
|
$7.5885 / $11.0833 | Buy Now |
|
LCSC | LFCSP-72(10x10) Digital Signal Processors / Controllers (DSPs/DSCs) ROHS | 194 |
|
$5.9677 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1450WBCPZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1450WBCPZ-RL
Analog Devices Inc
SigmaDSP Digital Audio Processor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 10 X 10 MM, ROHS COMPLIANT, MO-220VNND-4, LFCSP-72 | |
Pin Count | 72 | |
Manufacturer Package Code | CP-72-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N72 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 72 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |