-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sigma DSP, Digital Audio Processor with Extended Internal Memory and I/O Functionality
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8188
|
Newark | Digital Audio Processor, Lfcsp-Ep-88, Audio Control Type:Sigmadsp Digital Audio Processor, Supply Voltage Range:2.97V To 3.63V, 1.14V To 1.26V, Control Interface:I2C, Spi, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:88Pins Rohs Compliant: Yes |Analog Devices ADAU1467WBCPZ300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$13.8300 / $20.9700 | Buy Now |
DISTI #
505-ADAU1467WBCPZ300-ND
|
DigiKey | 32BIT SIGMADSP AUDIO 24K/80K Min Qty: 1 Lead time: 10 Weeks Container: Tray |
708 In Stock |
|
$14.4119 / $20.1600 | Buy Now |
DISTI #
584-ADAU1467WBCPZ300
|
Mouser Electronics | Audio DSPs Sigma DSP, Digital Audio Processor with Extended Internal Memory and I/O Functionality RoHS: Compliant | 3509 |
|
$13.6800 / $20.1600 | Buy Now |
|
Analog Devices Inc | 32bit SigmaDSP Audio 24K/80K Min Qty: 1 Package Multiple: 1 | 142 |
|
$10.3400 / $20.1600 | Buy Now |
|
Ameya Holding Limited | 142 |
|
RFQ | ||
DISTI #
ADAU1467WBCPZ30
|
Richardson RFPD | LINEAR ICS, OTHER RoHS: Compliant Min Qty: 48 | 0 |
|
$13.5300 / $14.4400 | Buy Now |
DISTI #
4033981
|
Farnell | DIGITAL AUDIO PROCESSOR, LFCSP-EP-88 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 135 |
|
$13.9410 / $19.8731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU1467WBCPZ300
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1467WBCPZ300
Analog Devices Inc
Sigma DSP, Digital Audio Processor with Extended Internal Memory and I/O Functionality
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-88 | |
Pin Count | 88 | |
Manufacturer Package Code | CP-88-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | DVDD SUPPLY OF 1.2V NOMINAL IS USED FOR DIGITAL CIRCUITRY | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-XQCC-N88 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 88 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |