Part Details for ADAU1961WBCPZ by Analog Devices Inc
Results Overview of ADAU1961WBCPZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADAU1961WBCPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9035
|
Newark | Audio Codec, 24Bit, 96Ksps, Lfcsp-Ep, Audio Codec Type:Stereo, No. Of Adcs:2, No. Of Dacs:2, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Sampling Rate:96Ksps, Audio Ic Case Style:Lfcsp-Ep, No. Of Pins:32Pins Rohs Compliant: Yes |Analog Devices ADAU1961WBCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 38 |
|
$3.7800 / $8.6900 | Buy Now |
|
|
Analog Devices Inc | 24-bit Stereo Audio Codec Package Multiple: 1 | 4778 |
|
$3.0300 / $8.6900 | Buy Now |
|
|
ComSIT USA | STEREO, LOW POWER, 96 KHZ, 24-BIT AUDIO CODEC WITH INTEGRATED PLL Consumer Circuit ECCN: EAR99 RoHS: Compliant |
|
|
RFQ |
US Tariff Estimator: ADAU1961WBCPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADAU1961WBCPZ
ADAU1961WBCPZ CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADAU1961WBCPZ Part Data Attributes
|
|
ADAU1961WBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1961WBCPZ
Analog Devices Inc
Automotive Stereo, Low Power, 96 kHz, 24-Bit Audio Codec with Integrated PLL
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFN | |
| Package Description | HVQCCN, LCC32,.2SQ,20 | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Consumer IC Type | CONSUMER CIRCUIT | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 1 mm | |
| Supply Voltage-Max (Vsup) | 3.65 V | |
| Supply Voltage-Min (Vsup) | 2.97 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 mm |
ADAU1961WBCPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD first, followed by VDDIO, and then the clock signal. This ensures proper initialization of the device.
-
To optimize performance in a noisy environment, use a low-pass filter on the analog input, ensure good power supply decoupling, and use a clock signal with low jitter. Additionally, consider using a shielded enclosure and keeping the analog and digital grounds separate.
-
The maximum clock frequency that can be used with the ADAU1961WBCPZ is 24.576 MHz. However, the device can also be operated at lower clock frequencies, such as 12.288 MHz or 6.144 MHz, depending on the specific application requirements.
-
To configure the ADAU1961WBCPZ for stereo audio applications, connect the left and right audio channels to the corresponding analog input pins (AIN1-4). Then, configure the device to use the stereo audio mode through the control registers. This will enable the device to process stereo audio signals.
-
The maximum analog input voltage that can be applied to the ADAU1961WBCPZ is 2.5 Vpp (peak-to-peak). Exceeding this voltage may result in distortion or damage to the device.