Part Details for ADAU1978WBCPZ by Analog Devices Inc
Results Overview of ADAU1978WBCPZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADAU1978WBCPZ Information
ADAU1978WBCPZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADAU1978WBCPZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9040
|
Newark | Adc, 24Bit, Lfcsp-40, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:4 Wire, I2C, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:3V Rohs Compliant: Yes |Analog Devices ADAU1978WBCPZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 121 |
|
$4.2400 / $6.5500 | Buy Now |
|
|
Analog Devices Inc | Hi Perf Quad-ADC for Voice/ANC Package Multiple: 1 | 1714 |
|
$3.1200 / $6.7500 | Buy Now |
|
|
Chip Stock | 4-ChannelQuadADCDelta-Sigma192ksps24-bitSerialAutomotiveAEC-Q10040-PinLFCSPEPTray | 90000 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 24BIT 192K 40LFCSP-WQ | 77500 |
|
$3.1763 / $4.1026 | Buy Now |
US Tariff Estimator: ADAU1978WBCPZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADAU1978WBCPZ
ADAU1978WBCPZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADAU1978WBCPZ Part Data Attributes
|
|
ADAU1978WBCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU1978WBCPZ
Analog Devices Inc
Quad ADC (2V Input)
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVQCCN, LCC40,.24SQ,20 | |
| Pin Count | 40 | |
| Manufacturer Package Code | CP-40-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Converter Type | ADC, DELTA-SIGMA | |
| JESD-30 Code | S-XQCC-N40 | |
| Length | 6 mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | UNSPECIFIED | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | AEC-Q100 | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 6 mm |
ADAU1978WBCPZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply the analog power supplies (AVDD and DVDD) before the digital power supply (DVDD). This ensures that the analog circuitry is powered up before the digital circuitry.
-
The ADAU1978 can be configured using the SigmaStudio software, which provides a graphical interface for designing and implementing audio processing algorithms. The software allows users to configure the ADAU1978's analog-to-digital converters, digital signal processing blocks, and digital-to-analog converters.
-
The maximum clock frequency for the ADAU1978 is 192 kHz. However, the actual clock frequency used depends on the specific application and the requirements of the audio system.
-
To optimize power consumption, users can adjust the clock frequency, disable unused blocks, and use the power-down modes provided by the ADAU1978. Additionally, the ADAU1978's dynamic voltage and frequency scaling (DVFS) feature can be used to reduce power consumption.
-
The ADAU1978's latency depends on the specific configuration and the audio processing algorithms used. To minimize latency, users can optimize the audio processing algorithms, use the ADAU1978's low-latency modes, and minimize the number of processing blocks used.