-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stereo PDM-to-I2S or TDM Conversion IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8190
|
Newark | Tdm Conversion Ic, 2 Channel, Wlcsp, Audio Control Type:Sample Rate Converter, Supply Voltage Range:1.62V To 3.6V, Control Interface:I2S, Tdm, Audio Ic Case Style:Wlcsp, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADAU7002ACBZ-RL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9451 |
|
$1.2400 / $2.5100 | Buy Now |
DISTI #
ADAU7002ACBZ-RLCT-ND
|
DigiKey | IC SAMPLE RATE CONVERTER 8WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10345 In Stock |
|
$1.0226 / $2.4100 | Buy Now |
DISTI #
584-ADAU7002ACBZ-R
|
Mouser Electronics | Audio Sample Rate Converters Stereo PDM-to-I2S or TDM Conversion IC RoHS: Compliant | 0 |
|
$1.0200 | Order Now |
DISTI #
26634604
|
Verical | TDM Conversion 96ksps 8-Pin WLCSP T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 200000 |
|
$1.1096 / $1.3500 | Buy Now |
|
Chip1Cloud | IC SAMPLE RATE CONVERTER 8WLCSP | 3600 |
|
RFQ | |
DISTI #
4028783
|
element14 Asia-Pacific | TDM CONVERSION IC, 2 CHANNEL, WLCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 9451 |
|
$1.1293 / $2.5539 | Buy Now |
DISTI #
4028783RL
|
element14 Asia-Pacific | TDM CONVERSION IC, 2 CHANNEL, WLCSP RoHS: Compliant Min Qty: 100 Container: Reel | 9451 |
|
$1.1293 / $1.8527 | Buy Now |
DISTI #
4028783
|
Farnell | TDM CONVERSION IC, 2 CHANNEL, WLCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 9451 |
|
$1.1660 / $2.3796 | Buy Now |
DISTI #
4028783RL
|
Farnell | TDM CONVERSION IC, 2 CHANNEL, WLCSP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 9451 |
|
$1.1660 / $1.7283 | Buy Now |
|
Win Source Electronics | IC SAMPLE RATE CONVERTER 8WLCSP | 157660 |
|
$0.8480 / $1.2720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADAU7002ACBZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADAU7002ACBZ-RL
Analog Devices Inc
Stereo PDM-to-I2S or TDM Conversion IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | WLCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CB-8-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
JESD-609 Code | e1 | |
Length | 1.56 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA8,2X4,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.56 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 0.76 mm |