Part Details for ADC08038BIWM by National Semiconductor Corporation
Overview of ADC08038BIWM by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC08038BIWM
Distributor | Stock | Package | QTY Break / Prices | Price Range |
---|---|---|---|---|
|
88 |
|
$3.8824 / $8.9600 |
Part Details for ADC08038BIWM
ADC08038BIWM CAD Models
ADC08038BIWM Part Data Attributes
|
ADC08038BIWM
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC08038BIWM
National Semiconductor Corporation
IC 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, SOP-20, Analog to Digital Converter
|
Source Content uid | ADC08038BIWM | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 6.8 V | |
Analog Input Voltage-Min | -0.3 V | |
Conversion Time-Max | 8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.8 mm | |
Linearity Error-Max (EL) | 0.2% | |
Number of Analog In Channels | 8 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 3 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ADC08038BIWM
This table gives cross-reference parts and alternative options found for ADC08038BIWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08038BIWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC0838CIWM | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08038BIWM vs ADC0838CIWM |
TLC0838CPWG4 | 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-TSSOP 0 to 70 | Texas Instruments | ADC08038BIWM vs TLC0838CPWG4 |
MAX118EAI+T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | ADC08038BIWM vs MAX118EAI+T |
MAX118CAI-T | ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 | Maxim Integrated Products | ADC08038BIWM vs MAX118CAI-T |
TLC0838IDWR | 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC | Texas Instruments | ADC08038BIWM vs TLC0838IDWR |
ADC08138BIWM | IC 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08038BIWM vs ADC08138BIWM |
ADC0838CIWM/NOPB | IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08038BIWM vs ADC0838CIWM/NOPB |
TLC0838IPWG4 | 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, TSSOP-20 | Texas Instruments | ADC08038BIWM vs TLC0838IPWG4 |
ADC08038CIWMX | IC SUCCESSIVE APPROXIMATION ADC, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter | National Semiconductor Corporation | ADC08038BIWM vs ADC08038CIWMX |
MAX1112CAP+ | ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, ROHS COMPLIANT, SSOP-20 | Maxim Integrated Products | ADC08038BIWM vs MAX1112CAP+ |