Converters
ADC08060CIMTX/NOPB
Description: 8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85

Overview of ADC08060CIMTX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for ADC08060CIMTX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35366-1-ND
DigiKey IC ADC 8BIT PIPELINED 24TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2495
In Stock
  • 1 $5.0200
  • 10 $3.6920
  • 25 $3.3584
  • 100 $2.9916
  • 250 $2.8167
  • 500 $2.7113
  • 1,000 $2.6245
  • 2,500 $2.2750
$2.2750 / $5.0200 Buy Now
DISTI # 926-ADC08060CIMTXNPB
Mouser Electronics Analog to Digital Converters - ADC 8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85 RoHS: Compliant 1046
  • 1 $4.8700
  • 10 $3.6400
  • 100 $3.0600
  • 250 $2.7700
  • 500 $2.6000
  • 1,000 $2.4600
  • 2,500 $2.2500
$2.2500 / $4.8700 Buy Now

CAD Models for ADC08060CIMTX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADC08060CIMTX/NOPB by Texas Instruments

ADC08060CIMTX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-24
Pin Count
24
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
Peak-to-peak input voltage range(V) : 1.6
Analog Input Voltage-Max
1.6 V
Analog Input Voltage-Min
-1.6 V
Conversion Time-Max
0.0142 µs
Converter Type
ADC, RESISTANCE LADDER
JESD-30 Code
R-PDSO-G24
JESD-609 Code
e3
Length
7.8 mm
Linearity Error-Max (EL)
0.5078%
Moisture Sensitivity Level
1
Number of Analog In Channels
1
Number of Bits
8
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP24,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Sample Rate
60 MHz
Sample and Hold / Track and Hold
SAMPLE
Seated Height-Max
1.2 mm
Supply Current-Max
31 mA
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. ADC08060CIMTX/NOPB
    Texas Instruments
    8-Bit 60MSPS 1.3mW/MSPS Analog-to-Digital Converter (ADC) With Internal Sample and Hold 24-TSSOP -40 to 85
    VS

Alternate Parts for ADC08060CIMTX/NOPB

This table gives cross-reference parts and alternative options found for ADC08060CIMTX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC08060CIMTX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADC08060CIMTX IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMTX/NOPB vs ADC08060CIMTX
ADC08060CIMT 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24 Texas Instruments ADC08060CIMTX/NOPB vs ADC08060CIMT
ADC08060CIMT/NOPB IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMTX/NOPB vs ADC08060CIMT/NOPB
ADC08060CIMT IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMTX/NOPB vs ADC08060CIMT
ADC08060CIMTX/NOPB IC 1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24, PLASTIC, TSSOP-24, Analog to Digital Converter National Semiconductor Corporation ADC08060CIMTX/NOPB vs ADC08060CIMTX/NOPB

Related Parts for ADC08060CIMTX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC08060CIMTX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC08060CIMTX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of ADC08060CIMTX/NOPB would you like to use for your alert(s)?
  • Please alert me when ADC08060CIMTX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADC08060CIMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC08060CIMTX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADC08060CIMTX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC08060CIMTX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC08060CIMTX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: