Datasheets
ADC0838CCWM by:

IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter

Part Details for ADC0838CCWM by National Semiconductor Corporation

Overview of ADC0838CCWM by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for ADC0838CCWM

Part # Distributor Description Stock Price Buy
DISTI # 2156-ADC0838CCWM-ND
DigiKey IC ADC 8BIT SAR 20SOIC Min Qty: 125 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 730
In Stock
  • 125 $2.4100
$2.4100 Buy Now
Bristol Electronics   19
RFQ
Bristol Electronics   51
RFQ
Bristol Electronics   Min Qty: 2 18
  • 2 $3.3600
  • 9 $2.1840
$2.1840 / $3.3600 Buy Now
Quest Components Analog Digital Converter, Single, 8 Bit, 20 Pin, SOP 14
  • 1 $4.5000
  • 3 $3.0000
  • 9 $2.2500
$2.2500 / $4.5000 Buy Now
Rochester Electronics ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDSO20 RoHS: Not Compliant Status: Obsolete Min Qty: 1 730
  • 1 $2.4300
  • 25 $2.3900
  • 100 $2.2900
  • 500 $2.1900
  • 1,000 $2.0700
$2.0700 / $2.4300 Buy Now
ComSIT USA 8-BIT SERIAL I/O A/D CONVERTER WITH MULTIPLEXER OPTIONS ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDSO20 RoHS: Not Compliant Europe - 108
RFQ

Part Details for ADC0838CCWM

ADC0838CCWM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADC0838CCWM Part Data Attributes

ADC0838CCWM National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
ADC0838CCWM National Semiconductor Corporation IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, SO-20
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.05 V
Analog Input Voltage-Min -0.05 V
Conversion Time-Max 32 µs
Converter Type ADC, SUCCESSIVE APPROXIMATION
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Length 12.8 mm
Linearity Error-Max (EL) 0.3906%
Moisture Sensitivity Level 2A
Number of Analog In Channels 8
Number of Bits 8
Number of Functions 1
Number of Terminals 20
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Bit Code BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 220
Qualification Status Not Qualified
Seated Height-Max 2.65 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology BIPOLAR
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for ADC0838CCWM

This table gives cross-reference parts and alternative options found for ADC0838CCWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC0838CCWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TLC0838CDW 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC Texas Instruments ADC0838CCWM vs TLC0838CDW
TLC0838CDWG4 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC Texas Instruments ADC0838CCWM vs TLC0838CDWG4
ADC0838CIWMX IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, HERMETIC SEALED, SO-20, Analog to Digital Converter National Semiconductor Corporation ADC0838CCWM vs ADC0838CIWMX
TLC0838IDWR 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC Texas Instruments ADC0838CCWM vs TLC0838IDWR
ADC0838CIWM/NOPB IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter National Semiconductor Corporation ADC0838CCWM vs ADC0838CIWM/NOPB
ADC0838CIWM IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter National Semiconductor Corporation ADC0838CCWM vs ADC0838CIWM
ADC0838CCWM/NOPB IC 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, PLASTIC, SO-20, Analog to Digital Converter National Semiconductor Corporation ADC0838CCWM vs ADC0838CCWM/NOPB
TLC0838IDW 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC Texas Instruments ADC0838CCWM vs TLC0838IDW
Part Number Description Manufacturer Compare
TLC0838IPWG4 8-CH 8-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, PDSO20, GREEN, TSSOP-20 Texas Instruments ADC0838CCWM vs TLC0838IPWG4
MAX1112CAP+ +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, 0 to 70C Analog Devices Inc ADC0838CCWM vs MAX1112CAP+
MAX118EAI ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, Word Access, BICMOS, PDSO28, SSOP-28 Maxim Integrated Products ADC0838CCWM vs MAX118EAI
MAX118CAI+ ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDSO28, 0.200 INCH, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products ADC0838CCWM vs MAX118CAI+
MAX1112CAP-T ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 Maxim Integrated Products ADC0838CCWM vs MAX1112CAP-T
MAX1112EAP ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, CMOS, PDSO20, 5.30 MM, 0.65 MM PITCH, PLASTIC, SSOP-20 Maxim Integrated Products ADC0838CCWM vs MAX1112EAP
TLC0838CPWG4 8-Bit, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link, Mux option 20-TSSOP 0 to 70 Texas Instruments ADC0838CCWM vs TLC0838CPWG4
ADC08038CIWMX IC SUCCESSIVE APPROXIMATION ADC, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Analog to Digital Converter National Semiconductor Corporation ADC0838CCWM vs ADC08038CIWMX
TLC0838IDW 8-Bit, 8-Ch, 20 kSPS ADC Serial Out, uProcessor Periph./Standalone, Rem. Op w/Ser. Data Link 20-SOIC Texas Instruments ADC0838CCWM vs TLC0838IDW
MAX1112EAP+ +5V, Low-Power, Multichannel, Serial 8-Bit ADCs, 20-SSOP-5.3_MM, 20 Pins, -40 to 85C Analog Devices Inc ADC0838CCWM vs MAX1112EAP+

ADC0838CCWM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADC0838CCWM by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADC0838CCWM by National Semiconductor Corporation

  • Please alert me when ADC0838CCWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADC0838CCWM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADC0838CCWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADC0838CCWM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADC0838CCWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADC0838CCWM by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: