Part Details for ADC0838CIMWC by National Semiconductor Corporation
Overview of ADC0838CIMWC by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for ADC0838CIMWC
ADC0838CIMWC CAD Models
ADC0838CIMWC Part Data Attributes
|
ADC0838CIMWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ADC0838CIMWC
National Semiconductor Corporation
IC,A/D CONVERTER,OCTAL,8-BIT,BIPOLAR,WAFER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , WAFER | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | A/D CONVERTER | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Package Equivalence Code | WAFER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |