Part Details for ADC12D500RFIUT/NOPB by Texas Instruments
Overview of ADC12D500RFIUT/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADC12D500RFIUT/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-41534-5-ND
|
DigiKey | IC ADC 12BIT FOLD INTERP 292BGA Min Qty: 1 Lead time: 6 Weeks Container: Tray |
16 In Stock |
|
$475.2980 / $490.0400 | Buy Now |
DISTI #
595-DC12D500RFIUTNPB
|
Mouser Electronics | Analog to Digital Converters - ADC 12B 500/1000 MSPS RF sampling ADC RoHS: Compliant | 0 |
|
$384.3100 / $396.2300 | Order Now |
|
Ameya Holding Limited | IC ADC 12BIT 1GSPS 292BGA | 40 |
|
RFQ |
Part Details for ADC12D500RFIUT/NOPB
ADC12D500RFIUT/NOPB CAD Models
ADC12D500RFIUT/NOPB Part Data Attributes
|
ADC12D500RFIUT/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12D500RFIUT/NOPB
Texas Instruments
12-Bit, Dual 500-MSPS or Single 1.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | GREEN, PLASTIC, MS-034BAL-2, BGA-292 | |
Pin Count | 292 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.2 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 0.8 | |
Analog Input Voltage-Max | 0.87 V | |
Analog Input Voltage-Min | -0.87 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PBGA-B292 | |
JESD-609 Code | e2 | |
Length | 27 mm | |
Linearity Error-Max (EL) | 0.177% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 292 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA292,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Sample Rate | 500 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 2.58 mm | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm |
Alternate Parts for ADC12D500RFIUT/NOPB
This table gives cross-reference parts and alternative options found for ADC12D500RFIUT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12D500RFIUT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADC12D500RFIUT | 12-Bit, Dual 500-MSPS or Single 1.0-GSPS, RF Sampling Analog-to-Digital Converter (ADC) 292-BGA -40 to 85 | Texas Instruments | ADC12D500RFIUT/NOPB vs ADC12D500RFIUT |
ADC12D500RFIUT | IC 2-CH 12-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC12D500RFIUT/NOPB vs ADC12D500RFIUT |
ADC12D500RFIUT/NOPB | IC 2-CH 12-BIT DELTA-SIGMA ADC, PARALLEL ACCESS, PBGA292, LEAD FREE, PLASTIC, MS-034BAL-2, BGA-292, Analog to Digital Converter | National Semiconductor Corporation | ADC12D500RFIUT/NOPB vs ADC12D500RFIUT/NOPB |