Part Details for ADC12DJ5200RFAAV by Texas Instruments
Results Overview of ADC12DJ5200RFAAV by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADC12DJ5200RFAAV Information
ADC12DJ5200RFAAV by Texas Instruments is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for ADC12DJ5200RFAAV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | ADC,ProprietaryMethod,12-Bit,1Func,2Channel,SerialAccess,PBGA144 | 925 |
|
RFQ |
US Tariff Estimator: ADC12DJ5200RFAAV by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADC12DJ5200RFAAV
ADC12DJ5200RFAAV CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADC12DJ5200RFAAV Part Data Attributes
|
|
ADC12DJ5200RFAAV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ADC12DJ5200RFAAV
Texas Instruments
RF-sampling 12-bit ADC with dual-channel 5.2 GSPS or single-channel 10.4 GSPS 144-FCCSP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Fbga, Bga144,12x12,32 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A001.A.5.A.3 | |
| HTS Code | 8542.39.00.30 | |
| Date Of Intro | 2019-04-19 | |
| Additional Feature | Peak-To-Peak Input Voltage Range(V) : 0.825 | |
| Analog Input Voltage-Max | 1.04 V | |
| Analog Input Voltage-Min | -1.04 V | |
| Converter Type | Adc, Proprietary Method | |
| JESD-30 Code | S-PBGA-B144 | |
| JESD-609 Code | e1 | |
| Length | 10 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 2 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA144,12X12,32 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 5200 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.94 Mm | |
| Supply Voltage-Nom | 1.1 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 Mm |
Alternate Parts for ADC12DJ5200RFAAV
This table gives cross-reference parts and alternative options found for ADC12DJ5200RFAAV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADC12DJ5200RFAAV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC12DJ5200RFAAVT | Texas Instruments | Check for Price | RF-sampling 12-bit ADC with dual-channel 5.2 GSPS or single-channel 10.4 GSPS 144-FCCSP -40 to 85 | ADC12DJ5200RFAAV vs ADC12DJ5200RFAAVT |
ADC12DJ5200RFAAV Frequently Asked Questions (FAQ)
-
The optimal clock frequency for the ADC12DJ5200RFAAV is between 100 MHz to 1.2 GHz, depending on the specific application and desired performance. However, the device can operate at clock frequencies up to 2.4 GHz.
-
To optimize the analog input signal chain, ensure that the input signal is properly filtered and amplified to match the ADC's input range. Use a low-pass filter to remove high-frequency noise and an amplifier to boost the signal to the desired level. Additionally, consider using a balun or transformer to match the impedance of the input signal to the ADC.
-
For optimal performance, it is recommended to follow a star-ground topology for the ADC's analog and digital grounds. Keep the analog and digital signal traces separate and use a solid ground plane to reduce noise. Additionally, use a low-inductance path for the clock signal and keep it away from the analog signal traces.
-
The ADC12DJ5200RFAAV outputs 12-bit digital data in a parallel format. To handle the output data, use a digital signal processor (DSP) or a field-programmable gate array (FPGA) to process the data. Ensure that the receiving device can handle the data rate and format of the ADC's output.
-
The power consumption of the ADC12DJ5200RFAAV varies depending on the clock frequency and operating mode. In typical operating conditions, the device consumes around 1.2 W at 1.2 GHz clock frequency. However, this can be reduced to around 0.6 W in low-power mode.