There are no models available for this part yet.
Overview of ADCC00252012R47MC1 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ADCC00252012R47MC1 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
553-ADCC00252012R47MC1CT-ND
|
DigiKey | FIXED IND 470NH 4A 0.027OHM SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.9750 / $2.3600 | Buy Now | |
DISTI #
ADCC00252012R47MC1
|
Avnet Americas | - Tape and Reel (Alt: ADCC00252012R47MC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9945 / $1.1310 | Buy Now | |
DISTI #
673-ADCC00252012R47M
|
Mouser Electronics | Power Inductors - SMD Closed Magnetic Circuit TypeMolding Processing & for Ultra High Current RoHS: Compliant | 2875 |
|
$1.0700 / $2.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.9750 | Buy Now | ||
Onlinecomponents.com | Power Inductor - 0.47uH ±20% - SMD 2012 RoHS: Compliant | 0 |
|
$0.9680 / $2.0280 | Buy Now | ||
DISTI #
000000000007202544
|
Sager | POWER - INDUCTOR (IND) / MINI MOLDING / CLOSED MAGNETIC CIRCUIT TYPE MOLDING PROCESSING & FOR ULTRA HIGH CURRENT | 0 |
|
Buy Now |
CAD Models for ADCC00252012R47MC1 by Pulse Electronics Corporation
Part Data Attributes for ADCC00252012R47MC1 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
10 Weeks
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
Metal
|
DC Resistance
|
0.027 Ω
|
Inductance-Nom (L)
|
0.47 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, Plastic, 7 Inch
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2 MHz
|
Tolerance
|
20%
|
Alternate Parts for ADCC00252012R47MC1
This table gives cross-reference parts and alternative options found for ADCC00252012R47MC1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCC00252012R47MC1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DFE252012PD-R47M=P2 | General Purpose Inductor, | Murata Manufacturing Co Ltd | ADCC00252012R47MC1 vs DFE252012PD-R47M=P2 |
ADHE00252012R47MQ1 | General Purpose Inductor, | Chilisin Electronics Corp | ADCC00252012R47MC1 vs ADHE00252012R47MQ1 |
ADHE00252012R47MQ1 | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal-Core, SMD, 1008, CHIP | Pulse Electronics Corporation | ADCC00252012R47MC1 vs ADHE00252012R47MQ1 |