-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultrafast, SiGe, Open-Collector HVDS Clock/Data Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK3391
|
Newark | Clock/Data Buffer, 7.5Ghz, Lfcsp-Ep, Clock Ic Type:Clock Buffer, Frequency:7.5Ghz, No. Of Outputs:1Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCLK914BCPZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 245 |
|
$12.4600 / $20.9900 | Buy Now |
DISTI #
ADCLK914BCPZ-R2CT-ND
|
DigiKey | IC CLK BUFFER 1:1 7.5GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
140 In Stock |
|
$13.5027 / $19.5600 | Buy Now |
DISTI #
584-ADCLK914BCPZ-R2
|
Mouser Electronics | Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS RoHS: Compliant | 0 |
|
$12.7800 / $19.5500 | Order Now |
|
Analog Devices Inc | 1:1 ECL, 3 Gbpps CLOCK/DATA BU Min Qty: 1 Package Multiple: 250 | 31028 |
|
$10.0700 / $19.5600 | Buy Now |
DISTI #
26617546
|
Verical | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 | Americas - 31000 |
|
$11.8205 / $13.7612 | Buy Now |
|
Bristol Electronics | 234 |
|
RFQ | ||
|
Quest Components | 212 |
|
$14.3072 / $20.1195 | Buy Now | |
|
Quest Components | 187 |
|
$14.6304 / $20.5740 | Buy Now | |
|
Rochester Electronics | Buffer Amplifier, BICMOS RoHS: Compliant Status: Active Min Qty: 1 | 1313 |
|
$11.4300 / $13.4500 | Buy Now |
|
Ameya Holding Limited | ADCLK914BCPZ-R2 双 7.5GHz 时钟缓冲器, 16针 LFCSP VQ封装 | 31028 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCLK914BCPZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK914BCPZ-R2
Analog Devices Inc
Ultrafast, SiGe, Open-Collector HVDS Clock/Data Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | BUFFER | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADCLK914BCPZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCLK914BCPZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCLK914BCPZ-R7 | Ultrafast, SiGe, Open-Collector HVDS Clock/Data Buffer | Analog Devices Inc | ADCLK914BCPZ-R2 vs ADCLK914BCPZ-R7 |