Part Details for ADCLK925BCPZ-R2 by Analog Devices Inc
Overview of ADCLK925BCPZ-R2 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADCLK925BCPZ-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8247
|
Newark | Ic, Clk/Data Buffer, 2.375V-3.63V, Lfcsp, Clock Ic Type:Clock & Data Buffer, Frequency:7.5Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins Rohs Compliant: Yes |Analog Devices ADCLK925BCPZ-R2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 164 |
|
$11.8200 / $17.9500 | Buy Now |
DISTI #
ADCLK925BCPZ-R2CT-ND
|
DigiKey | IC CLK BUFFER 1:2 7.5GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
623 In Stock |
|
$11.9210 / $17.2600 | Buy Now |
DISTI #
584-ADCLK925BCPZ-R2
|
Mouser Electronics | Clock Buffer Ultrafast SiGe ECL Clock/Data Buffers RoHS: Compliant | 281 |
|
$11.9100 / $17.2600 | Buy Now |
|
Analog Devices Inc | 1:2 ECL, 7 Gbpps CLOCK/DATA BU Min Qty: 1 Package Multiple: 250 | 3875 |
|
$7.7400 / $17.2600 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | BUFFER AMPLIFIER, QCC16 | 10 |
|
$7.8200 / $11.7300 | Buy Now |
|
Rochester Electronics | Buffer Amplifier, 1 Func RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$10.0900 / $11.8700 | Buy Now |
DISTI #
4022503
|
element14 Asia-Pacific | IC, CLK/DATA BUFFER, 2.375V-3.63V, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 164 |
|
$12.5089 / $18.1206 | Buy Now |
DISTI #
4022503RL
|
element14 Asia-Pacific | IC, CLK/DATA BUFFER, 2.375V-3.63V, LFCSP RoHS: Compliant Min Qty: 10 Container: Reel | 164 |
|
$12.5089 / $16.6589 | Buy Now |