Part Details for ADCLK925BCPZ-WP by Analog Devices Inc
Overview of ADCLK925BCPZ-WP by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADCLK925BCPZ-WP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8249
|
Newark | Ic, Clk/Data Buffer, 2.375V-3.63V, Lfcsp, Clock Ic Type:Clock Buffer, Frequency:7.5Ghz, No. Of Outputs:2Outputs, Supply Voltage Min:2.375V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp-Ep, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCLK925BCPZ-WP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$9.9000 / $15.6100 | Buy Now |
DISTI #
505-ADCLK925BCPZ-WP-ND
|
DigiKey | IC CLK BUFFER 1:2 7.5GHZ 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2 In Stock |
|
$9.5106 / $15.0200 | Buy Now |
DISTI #
584-ADCLK925BCPZ-WP
|
Mouser Electronics | Clock Buffer Ultrafast SiGe ECL Clock/Data Buffers RoHS: Compliant | 712 |
|
$9.7100 / $15.0200 | Buy Now |
|
Analog Devices Inc | 1:2 ECL, 7 Gbpps CLOCK/DATA BU Min Qty: 1 Package Multiple: 50 | 3151 |
|
$6.5800 / $15.0200 | Buy Now |
|
Quest Components | BUFFER AMPLIFIER, 1 FUNC | 39 |
|
$13.1961 / $16.0493 | Buy Now |
|
Ameya Holding Limited | ADCLK925BCPZ-WP 3 7.5GHz 时钟缓冲器, 16针 LFCSP VQ封装 | 3101 |
|
RFQ | |
DISTI #
4022505
|
element14 Asia-Pacific | IC, CLK/DATA BUFFER, 2.375V-3.63V, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$10.0180 / $15.7730 | Buy Now |
DISTI #
4022505
|
Farnell | IC, CLK/DATA BUFFER, 2.375V-3.63V, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 6 |
|
$9.6052 / $15.0011 | Buy Now |