-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8254
|
Newark | Ic/Clk Fanout Buffer, 2.97V-3.63V, Lfcsp, Clock Ic Type:Fanout Clock Buffer, Frequency:4.8Ghz, No. Of Outputs:10Outputs, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Clock Ic Case Style:Lfcsp, No. Of Pins:40Pins Rohs Compliant: Yes |Analog Devices ADCLK950BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34 |
|
$11.1000 / $16.0700 | Buy Now |
DISTI #
ADCLK950BCPZ-ND
|
DigiKey | IC CLK BUF 2:10 4.8GHZ 40LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
152 In Stock |
|
$9.7927 / $15.4600 | Buy Now |
DISTI #
584-ADCLK950BCPZ
|
Mouser Electronics | Clock Drivers & Distribution Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer RoHS: Compliant | 99 |
|
$10.6700 / $15.4500 | Buy Now |
|
Analog Devices Inc | 2/10 High Performance LVPECL c Min Qty: 1 Package Multiple: 1 | 580 |
|
$6.7700 / $15.4600 | Buy Now |
|
Quest Components | 68 |
|
$14.0000 / $18.0000 | Buy Now | |
|
Rochester Electronics | ADCLK950 - 2 Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer RoHS: Compliant Status: Active Min Qty: 1 | 1265 |
|
$9.0400 / $10.6300 | Buy Now |
|
Ameya Holding Limited | ADCLK950BCPZ 4.5GHz 至 4.8GHz 时钟缓冲器, 40针 LFCSP VQ封装 | 512 |
|
RFQ | |
DISTI #
4022513
|
element14 Asia-Pacific | IC/CLK FANOUT BUFFER, 2.97V-3.63V, LFCSP RoHS: Compliant Min Qty: 1 Container: Each | 34 |
|
$10.2989 / $16.2649 | Buy Now |
DISTI #
4022513
|
Farnell | IC/CLK FANOUT BUFFER, 2.97V-3.63V, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 34 |
|
$10.6016 / $15.3454 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADCLK950BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCLK950BCPZ
Analog Devices Inc
Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220VJJD-2, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 950 | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 40 | |
Number of True Outputs | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.245 ns | |
Propagation Delay (tpd) | 0.21 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.045 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for ADCLK950BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCLK950BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADCLK950BCPZ-REEL7 | Two Selectable Inputs, 10 LVPECL Outputs, SiGe Clock Fanout Buffer | Analog Devices Inc | ADCLK950BCPZ vs ADCLK950BCPZ-REEL7 |