Part Details for ADCMP600BRJZ-R2 by Analog Devices Inc
Results Overview of ADCMP600BRJZ-R2 by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADCMP600BRJZ-R2 Information
ADCMP600BRJZ-R2 by Analog Devices Inc is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for ADCMP600BRJZ-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK8279
|
Newark | Comparator, Sot-23-5, -40 To 125Deg C, Comparator Type:High Speed, No. Of Channels:1Channels, Response Time/Propogation Delay:3.5Ns, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Product Range:- Rohs Compliant: Yes |Analog Devices ADCMP600BRJZ-R2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 204 |
|
$3.1200 / $7.2500 | Buy Now |
|
|
Analog Devices Inc | Rail to rail,sing chan, TTL/CM Min Qty: 1 Package Multiple: 250 | 4446 |
|
$2.5000 / $7.5400 | Buy Now |
|
|
Bristol Electronics | 161 |
|
RFQ | ||
|
|
Rochester Electronics | Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 134 |
|
$2.6300 / $3.2900 | Buy Now |
|
|
ComSIT USA | Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, BIPolar, PDSO5 ECCN: EAR99 RoHS: Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 120 |
|
RFQ | |
|
|
Chip Stock | AnalogDevicesADCMP600BRJZ-R2HighSpeedComparator,Single3.5NSSOT235 | 28480 |
|
RFQ | |
|
|
Win Source Electronics | IC COMPARATOR 1 GEN PUR SOT23-5 / Comparator General Purpose CMOS, TTL SOT-23-5 | 20000 |
|
$1.6480 / $2.4720 | Buy Now |
US Tariff Estimator: ADCMP600BRJZ-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADCMP600BRJZ-R2
ADCMP600BRJZ-R2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADCMP600BRJZ-R2 Part Data Attributes
|
|
ADCMP600BRJZ-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADCMP600BRJZ-R2
Analog Devices Inc
Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lead Free, Mo-178aa, Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | RJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 5 µA | |
| Bias Current-Max (IIB) @25C | 5 µA | |
| Input Offset Voltage-Max | 5000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Type | Push-Pull | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 5 Ns | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage Limit-Max | 6 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for ADCMP600BRJZ-R2
This table gives cross-reference parts and alternative options found for ADCMP600BRJZ-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADCMP600BRJZ-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADCMP600BRJZ-REEL7 | Analog Devices Inc | $3.1116 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 5-lead SC70 and SOT-23 Packages | ADCMP600BRJZ-R2 vs ADCMP600BRJZ-REEL7 |
| ADCMP602BRMZ-REEL | Analog Devices Inc | $3.5409 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 8-lead MSOP and LSCFP Packages | ADCMP600BRJZ-R2 vs ADCMP602BRMZ-REEL |
| ADCMP602BRMZ-REEL7 | Analog Devices Inc | $3.7878 | Rail-to-Rail, Very Fast, 2.5 V to 5.5 V, Single-Supply TTL/CMOS Comparator in 8-lead MSOP and LSCFP Packages | ADCMP600BRJZ-R2 vs ADCMP602BRMZ-REEL7 |
| ADCMP600BRJ-RL | Analog Devices Inc | Check for Price | IC COMPARATOR, 5000 uV OFFSET-MAX, 3 ns RESPONSE TIME, PDSO5, SOT-23, 5 PIN, Comparator | ADCMP600BRJZ-R2 vs ADCMP600BRJ-RL |
| MAX911EWG | Maxim Integrated Products | Check for Price | Comparator, 1 Func, 5000uV Offset-Max, 5ns Response Time, PDSO24, 0.300 INCH, SOIC-24 | ADCMP600BRJZ-R2 vs MAX911EWG |
| TC75S57F | Toshiba America Electronic Components | Check for Price | IC COMPARATOR, 7000 uV OFFSET-MAX, 7 ns RESPONSE TIME, PDSO5, 0.95 MM PITCH, PLASTIC, SSOP-5, Comparator | ADCMP600BRJZ-R2 vs TC75S57F |
ADCMP600BRJZ-R2 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADCMP600BRJZ-R2 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the input traces. Additionally, it's recommended to use a low-ESR capacitor for the VCC pin and to decouple the VCC pin with a 0.1uF capacitor.
-
To ensure proper biasing, the ADCMP600BRJZ-R2 requires a stable voltage supply between 2.7V and 5.5V. The VCC pin should be decoupled with a 0.1uF capacitor, and the input voltage should be within the recommended range of 0V to VCC. Additionally, the input impedance should be matched to the source impedance to minimize signal reflections.
-
The ADCMP600BRJZ-R2 can handle input frequencies up to 100MHz. However, the maximum frequency is dependent on the input signal amplitude and the desired output voltage swing. It's recommended to consult the datasheet and application notes for more information on frequency response and signal conditioning.
-
To minimize power consumption, it's recommended to use a low-power mode when the comparator is not in use. The ADCMP600BRJZ-R2 has a shutdown pin that can be used to reduce power consumption to less than 1uA. Additionally, using a low-voltage power supply and optimizing the input signal amplitude can also help reduce power consumption.
-
The typical propagation delay of the ADCMP600BRJZ-R2 is around 10ns. However, this can vary depending on the input signal amplitude, temperature, and power supply voltage. It's recommended to consult the datasheet and application notes for more information on propagation delay and timing characteristics.