Part Details for ADD8506WRU-REEL7 by Rochester Electronics LLC
Overview of ADD8506WRU-REEL7 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADD8506WRU-REEL7
ADD8506WRU-REEL7 CAD Models
ADD8506WRU-REEL7 Part Data Attributes
|
ADD8506WRU-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADD8506WRU-REEL7
Rochester Electronics LLC
HEX BUFFER AMPLIFIER, PDSO24, MO-153AC, TSSOP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 0.05 µA | |
Input Offset Voltage-Max | 20000 µV | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 6 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
Alternate Parts for ADD8506WRU-REEL7
This table gives cross-reference parts and alternative options found for ADD8506WRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8506WRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD8506WRU-REEL7 | 6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | Analog Devices Inc | ADD8506WRU-REEL7 vs ADD8506WRU-REEL7 |
ADD8506WRUZ-REEL7 | 6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | Analog Devices Inc | ADD8506WRU-REEL7 vs ADD8506WRUZ-REEL7 |
ADD8506WRUZ | 6-Channel, Muxed Input Line Inversion LCD Gamma Buffer | Analog Devices Inc | ADD8506WRU-REEL7 vs ADD8506WRUZ |
ADD8506WRUZ-REEL7 | HEX BUFFER AMPLIFIER, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADD8506WRU-REEL7 vs ADD8506WRUZ-REEL7 |