Part Details for ADD8706ARUZ by Analog Devices Inc
Overview of ADD8706ARUZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADD8706ARUZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Operational Amplifier, 5 Func, 15000uV Offset-Max, 6MHz Band Width, PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 10262 |
|
$1.3200 / $1.5500 | Buy Now |
Part Details for ADD8706ARUZ
ADD8706ARUZ CAD Models
ADD8706ARUZ Part Data Attributes
|
ADD8706ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADD8706ARUZ
Analog Devices Inc
IC 5 OP-AMP, 15000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO16, MO-153AB, TSSOP-16, Operational Amplifier
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Bandwidth (3dB)-Nom | 6 MHz | |
Bias Current-Max (IIB) @25C | 1.1 µA | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 5 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Slew Rate-Min | 4 V/us | |
Slew Rate-Nom | 6 V/us | |
Supply Current-Max | 6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 16 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 6000 | |
Width | 4.4 mm |
Alternate Parts for ADD8706ARUZ
This table gives cross-reference parts and alternative options found for ADD8706ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADD8706ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADD8706ARUZ-REEL | IC 5 OP-AMP, 15000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO16, MO-153AB, TSSOP-16, Operational Amplifier | Analog Devices Inc | ADD8706ARUZ vs ADD8706ARUZ-REEL |
ADD8706ARUZ-REEL | 5 OP-AMP, 15000 uV OFFSET-MAX, 6 MHz BAND WIDTH, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADD8706ARUZ vs ADD8706ARUZ-REEL |