-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,5,PC TAIL TERMINAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH0016
|
Newark | Dip Switch, 5Pos, Spst, 0.1A, 24V, Th Rohs Compliant: Yes |Alcoswitch Te Connectivity ADE0504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8357 |
|
$0.8610 / $1.1600 | Buy Now |
DISTI #
15AC8057
|
Newark | Dip Switch, 5Pos, Spst, Slide, Smd, No. Of Circuits:5Circuits, Switch Actuator Style:Slide, Switch Mounting:Through Hole, Contact Configuration:Spst, Contact Voltage Dc Max:24V, Contact Current Dc Max:100Ma, Product Range:Ade Series, rohs Compliant: Yes |Alcoswitch Te Connectivity ADE0504 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8700 / $1.1800 | Buy Now |
DISTI #
506-ADE0504
|
Mouser Electronics | DIP Switches / SIP Switches SPST 5POS EXT SLIDE T/H DIP SWITCH RoHS: Compliant | 2874 |
|
$0.6040 / $0.8800 | Buy Now |
|
Onlinecomponents.com | Switch DIP OFF ON SPST 5 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
5730 In Stock |
|
$0.5830 / $0.9840 | Buy Now |
DISTI #
1825057-4
|
TTI | DIP Switches / SIP Switches SWITCH DIP SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 30 Container: Each | Americas - 0 |
|
$0.5400 / $0.6000 | Buy Now |
DISTI #
000000000002659108
|
Sager | DIP Switches / SIP Switches SPST 5POS EXT SLIDE T/H DIP SWITCH Min Qty: 6000 | 0 |
|
$0.4985 / $0.6645 | Buy Now |
DISTI #
3397711
|
element14 Asia-Pacific | DIP SWITCH, 5POS, SPST, 0.1A, 24V, TH RoHS: Compliant Min Qty: 1 Container: Each | 8357 |
|
$0.7422 / $1.2418 | Buy Now |
DISTI #
3397711
|
Farnell | DIP SWITCH, 5POS, SPST, 0.1A, 24V, TH RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 3 Days Container: Each | 8357 |
|
$0.9168 / $1.1996 | Buy Now |
|
Master Electronics | Switch DIP OFF ON SPST 5 Extended Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube RoHS: Compliant |
5730 In Stock |
|
$0.5830 / $0.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE0504
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ADE0504
TE Connectivity
SLIDE SWITCH,STRAIGHT,SPST,ON-OFF,5,PC TAIL TERMINAL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.039 inch | |
Actuator Material | POLYAMIDE6T | |
Actuator Type | EXTENDED TYPE | |
Additional Feature | APPROVAL: UL | |
Body Breadth | 7.5 mm | |
Body Color | BLACK | |
Body Height | 3.5 mm | |
Body Length or Diameter | 14.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@24VDC | |
Contact Function | OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 300VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 5 | |
Number of Switch Sections | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 10 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Terminal Length | 0.157 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | WIRE |