-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
1,243 | Tube |
|
|
63 | Bulk |
|
|
0 |
|
|
|
61 |
|
|
|
4 |
|
|
|
120 |
|
|
|
60,660 |
|
|
|
41,675 |
|
|
|
63 | Each |
|
|
63 | Each |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7753ARSZ Analog Devices IncBuy Now Datasheet |
Compare Parts:ADE7753ARSZ Analog Devices Inc Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface) |
Source Content uid | ADE7753ARSZ | |
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.3 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADE7753ARSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7753ARSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7753ARS Signal Circuits | IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other | Analog Devices Inc | ADE7753ARSZ vs ADE7753ARS |
ADE7753ARSRL Signal Circuits | SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20 | Rochester Electronics LLC | ADE7753ARSZ vs ADE7753ARSRL |
ADE7753ARSZRL Signal Circuits | Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface) | Analog Devices Inc | ADE7753ARSZ vs ADE7753ARSZRL |