-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9094
|
Newark | Energy Metering Ic, 14Khz, Ssop-20, Ic Function:Single-Phase Multifunction Metering Ic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADE7753ARSZRL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 930 |
|
$3.8300 / $6.7400 | Buy Now |
DISTI #
ADE7753ARSZRLCT-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7439 In Stock |
|
$3.6814 / $6.4900 | Buy Now |
DISTI #
584-ADE7753ARSZR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized ALngPhase Multifuctional Meter IC RoHS: Compliant | 17225 |
|
$3.5400 / $6.4800 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METERING 1PHASE 20SSOP | 1945 |
|
RFQ | |
DISTI #
4029814
|
element14 Asia-Pacific | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 930 |
|
$4.0974 / $6.8950 | Buy Now |
DISTI #
4029814RL
|
element14 Asia-Pacific | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 10 Container: Reel | 930 |
|
$4.0974 / $6.2342 | Buy Now |
DISTI #
4029814RL
|
Farnell | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 930 |
|
$3.5259 / $5.7934 | Buy Now |
DISTI #
4029814
|
Farnell | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 930 |
|
$3.5259 / $6.4164 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7753ARSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7753ARSZRL
Analog Devices Inc
Single Phase Multifunction Energy Metering IC with di/dt Input (Serial-Port Interface)
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for ADE7753ARSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7753ARSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7753ARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other | Analog Devices Inc | ADE7753ARSZRL vs ADE7753ARSRL |
ADE7753ARS | IC SPECIALTY ANALOG CIRCUIT, PDSO20, MO-150AE, SSOP-20, Analog IC:Other | Analog Devices Inc | ADE7753ARSZRL vs ADE7753ARS |