Part Details for ADE7755ARSRL by Analog Devices Inc
Overview of ADE7755ARSRL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADE7755ARSRL
ADE7755ARSRL CAD Models
ADE7755ARSRL Part Data Attributes
|
ADE7755ARSRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7755ARSRL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 8.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for ADE7755ARSRL
This table gives cross-reference parts and alternative options found for ADE7755ARSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7755ARSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7755ARSZ | Energy Metering IC with Pulse Output | Analog Devices Inc | ADE7755ARSRL vs ADE7755ARSZ |
ADE7755ARSZRL | Energy Metering IC with Pulse Output | Analog Devices Inc | ADE7755ARSRL vs ADE7755ARSZRL |
AD7755ARSRL | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | ADE7755ARSRL vs AD7755ARSRL |
ADE7755ARS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | ADE7755ARSRL vs ADE7755ARS |
ADE7755ARSRLZ | SPECIALTY ANALOG CIRCUIT, PDSO24, ROHS COMPLIANT, MO-150AG, SSOP-24 | Analog Devices Inc | ADE7755ARSRL vs ADE7755ARSRLZ |
AD7755ABRS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | ADE7755ARSRL vs AD7755ABRS |
AD7755ARS | IC SPECIALTY ANALOG CIRCUIT, PDSO24, SSOP-24, Analog IC:Other | Analog Devices Inc | ADE7755ARSRL vs AD7755ARS |