Part Details for ADE7763ARSZRL by Analog Devices Inc
Overview of ADE7763ARSZRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADE7763ARSZRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4617
|
Newark | Energy Metering Ic, 14Khz, Ssop-20, Ic Function:Single-Phase Active And Apparent Energy Metering Ic, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Ic Package Type:Ssop, No. Of Pins:20Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADE7763ARSZRL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 888 |
|
$4.0900 / $7.1100 | Buy Now |
DISTI #
ADE7763ARSZRLCT-ND
|
DigiKey | IC ENERGY METERING 1PHASE 20SSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
21554 In Stock |
|
$2.9250 / $4.4000 | Buy Now |
DISTI #
584-ADE7763ARSZR
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 1 Phase Active & Apparent Energy IC RoHS: Compliant | 409 |
|
$2.9200 / $4.4000 | Buy Now |
|
ComSIT USA | SINGLE-PHASE ACTIVE AND APPARENT ENERGY METERING IC Power Supply Support Circuit, Adjustable, 2 Channel, PDSO20 RoHS: Compliant | Europe - 338 |
|
RFQ | |
DISTI #
SMC-ADE7763ARSZRL
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1062 |
|
RFQ | |
DISTI #
4029820RL
|
element14 Asia-Pacific | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 100 Container: Reel | 888 |
|
$4.0112 / $4.8341 | Buy Now |
DISTI #
4029820
|
element14 Asia-Pacific | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 888 |
|
$4.0112 / $6.5752 | Buy Now |
DISTI #
4029820RL
|
Farnell | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 888 |
|
$3.0969 / $4.4899 | Buy Now |
DISTI #
4029820
|
Farnell | ENERGY METERING IC, 14KHZ, SSOP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 888 |
|
$3.0969 / $6.0944 | Buy Now |
|
Sense Electronic Company Limited | SSOP20 | 4500 |
|
RFQ |
Part Details for ADE7763ARSZRL
ADE7763ARSZRL CAD Models
ADE7763ARSZRL Part Data Attributes
|
ADE7763ARSZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7763ARSZRL
Analog Devices Inc
Single-Phase Active and Apparent Energy Metering IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | ROHS COMPLIANT, MO-150AE, SSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RS-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for ADE7763ARSZRL
This table gives cross-reference parts and alternative options found for ADE7763ARSZRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADE7763ARSZRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADE7763ARSRL | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, MO-150AE, SSOP-20, Power Management Circuit | Analog Devices Inc | ADE7763ARSZRL vs ADE7763ARSRL |
ADE7763ARSZ | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, ROHS COMPLIANT, MO-150AE, SSOP-20 | Rochester Electronics LLC | ADE7763ARSZRL vs ADE7763ARSZ |
ADE7763ARSZ | Single-Phase Active and Apparent Energy Metering IC | Analog Devices Inc | ADE7763ARSZRL vs ADE7763ARSZ |
ADE7763ARS | IC 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO20, MO-150AE, SSOP-20, Power Management Circuit | Analog Devices Inc | ADE7763ARSZRL vs ADE7763ARS |