-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Polyphase Multifunction Energy Metering IC with per Phase Active and Reactive Powers
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADE7878ACPZ-ND
|
DigiKey | IC ENERGY METERING 3PH 40LFCSP Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Bristol Electronics | 1500 |
|
RFQ | ||
|
Quest Components | SPECIALTY ANALOG CIRCUIT, QCC40 | 24 |
|
$11.1833 / $13.6013 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, QCC40 | 9 |
|
$12.0900 / $13.6013 | Buy Now |
|
Rochester Electronics | ADE7878 - Polyphase Multifunction Energy Metering IC With Harmonic And Fundamental Information RoHS: Compliant Status: Active Min Qty: 1 | 41934 |
|
$8.0500 / $9.4800 | Buy Now |
|
Ameya Holding Limited | IC ENERGY METERING 3PH 40LFCSP | 2 |
|
RFQ | |
DISTI #
SMC-ADE7878ACPZ
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1092 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 65 |
|
RFQ | |
|
Win Source Electronics | IC ENERGY METERING 3PH 40LFCSP | 9659 |
|
$4.8990 / $7.3480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7878ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7878ACPZ
Analog Devices Inc
Polyphase Multifunction Energy Metering IC with per Phase Active and Reactive Powers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, ROHS COMPLIANT, MO-220WJJD, LFCSP-40 | |
Pin Count | 40 | |
Manufacturer Package Code | CP-40-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC40,.24SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 24.5 mA | |
Supply Voltage-Max (Vsup) | 3.7 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |