-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase Multifunction Metering IC with Neutral Current Measurement
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8293
|
Newark | Energy Metering Ic, 1.23Khz, Lfcsp-Ep-28, Ic Function:Single-Phase Multifunction Metering Ic, Supply Voltage Min:2.97V, Supply Voltage Max:3.63V, Ic Package Type:Lfcsp-Ep, No. Of Pins:28Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADE7953ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 661 |
|
$3.3800 / $5.4000 | Buy Now |
DISTI #
505-ADE7953ACPZ-ND
|
DigiKey | IC ENERGY METERING 1PH 28LFCSP Min Qty: 1 Lead time: 33 Weeks Container: Tray |
1339 In Stock |
|
$2.6060 / $5.1900 | Buy Now |
DISTI #
584-ADE7953ACPZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Single Phase Multifunction Metering IC with Neutral Current Measurement RoHS: Compliant | 1360 |
|
$3.2500 / $5.1700 | Buy Now |
|
Analog Devices Inc | 1 PH Multifnctional MTR ICw/Ne Min Qty: 1 Package Multiple: 490 | 270 |
|
$1.9400 / $5.1900 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS | 172 |
|
$2.3498 / $5.4225 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS | 523 |
|
$3.3000 / $6.0000 | Buy Now |
|
Rochester Electronics | Single Phase, Multifunction Metering IC With Neutral Current Measurement RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$2.4000 / $2.8300 | Buy Now |
|
Chips Pulse Industry Limited | LFCSP-28_5x5x05P PMIC - Current Regulation RoHS Purchase Online, Ship Immediately | 32 |
|
$1.7191 / $1.7691 | Buy Now |
DISTI #
4029830
|
element14 Asia-Pacific | ENERGY METERING IC, 1.23KHZ, LFCSP-EP-28 RoHS: Compliant Min Qty: 1 Container: Each | 661 |
|
$2.6313 / $5.4537 | Buy Now |
DISTI #
4029830
|
Farnell | ENERGY METERING IC, 1.23KHZ, LFCSP-EP-28 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 661 |
|
$2.6730 / $5.1336 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADE7953ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADE7953ACPZ
Analog Devices Inc
Single Phase Multifunction Metering IC with Neutral Current Measurement
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | CP-28-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 9 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |