Part Details for ADF4001BRU by Analog Devices Inc
Overview of ADF4001BRU by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4001BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Frequency Synthesizer, 16 Pin, Plastic, TSSOP | 3 |
|
$4.0000 / $6.0000 | Buy Now |
DISTI #
SMC-ADF4001BRU
|
Sensible Micro Corporation | Frequency Synthesizer, 16 Pin, Plastic, Tssop RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tape & Reel | 50 |
|
$3.4266 / $3.6873 | RFQ |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$3.0000 / $4.6200 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ | |
|
Win Source Electronics | IC CLOCK GEN PLL 16-TSSOP | 28000 |
|
$8.4790 / $12.7180 | Buy Now |
Part Details for ADF4001BRU
ADF4001BRU CAD Models
ADF4001BRU Part Data Attributes
|
ADF4001BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4001BRU
Analog Devices Inc
200 MHz Clock Generator PLL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL SUPPLY | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 100 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ADF4001BRU
This table gives cross-reference parts and alternative options found for ADF4001BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4001BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4001BRUZ-RL | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BRU vs ADF4001BRUZ-RL |
ADF4001BRUZ-REEL7 | IC 200 MHz, OTHER CLOCK GENERATOR, PDSO16, TSSOP-16, Clock Generator | Analog Devices Inc | ADF4001BRU vs ADF4001BRUZ-REEL7 |
ADF4001BRU-REEL | 200 MHz Clock Generator PLL | Analog Devices Inc | ADF4001BRU vs ADF4001BRU-REEL |