Datasheets
ADF4001BRUZ-REEL7 by: Analog Devices Inc

IC 200 MHz, OTHER CLOCK GENERATOR, PDSO16, TSSOP-16, Clock Generator

Part Details for ADF4001BRUZ-REEL7 by Analog Devices Inc

Overview of ADF4001BRUZ-REEL7 by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Aerospace and Defense

Price & Stock for ADF4001BRUZ-REEL7

Part # Distributor Description Stock Price Buy
Dynamic Solutions GmbH OEM and CM Only 3000
RFQ

Part Details for ADF4001BRUZ-REEL7

ADF4001BRUZ-REEL7 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ADF4001BRUZ-REEL7 Part Data Attributes

ADF4001BRUZ-REEL7 Analog Devices Inc
Buy Now Datasheet
Compare Parts:
ADF4001BRUZ-REEL7 Analog Devices Inc IC 200 MHz, OTHER CLOCK GENERATOR, PDSO16, TSSOP-16, Clock Generator
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer ANALOG DEVICES INC
Part Package Code TSSOP
Package Description TSSOP,
Pin Count 16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Primary Clock/Crystal Frequency-Nom 100 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology BICMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for ADF4001BRUZ-REEL7

This table gives cross-reference parts and alternative options found for ADF4001BRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4001BRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ADF4001BRUZ-RL 200 MHz Clock Generator PLL Analog Devices Inc ADF4001BRUZ-REEL7 vs ADF4001BRUZ-RL
ADF4001BRU-REEL 200 MHz Clock Generator PLL Analog Devices Inc ADF4001BRUZ-REEL7 vs ADF4001BRU-REEL
Part Number Description Manufacturer Compare
ADF4001BRU-REEL 200 MHz Clock Generator PLL Analog Devices Inc ADF4001BRUZ-REEL7 vs ADF4001BRU-REEL
ADF4001BRUZ-RL 200 MHz Clock Generator PLL Analog Devices Inc ADF4001BRUZ-REEL7 vs ADF4001BRUZ-RL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADF4001BRUZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADF4001BRUZ-REEL7 by Analog Devices Inc

  • Please alert me when ADF4001BRUZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ADF4001BRUZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADF4001BRUZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ADF4001BRUZ-REEL7 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADF4001BRUZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADF4001BRUZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: