Part Details for ADF4002BCPZ-RL7 by Analog Devices Inc
Overview of ADF4002BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4002BCPZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4629
|
Newark | Pll, Frequency Synthesis, 400Mhz, Lfcsp, Frequency:400Mhz, Pll Type:Frequency Synthesis, No. Of Pins:20Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:2.7V, Supply Voltage Max:3.3V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4002BCPZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2361 |
|
$3.1200 / $5.9800 | Buy Now |
DISTI #
ADF4002BCPZ-RL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4810 In Stock |
|
$2.9015 / $5.7800 | Buy Now |
DISTI #
584-ADF4002BCPZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL Low Frequency PLL Clock Source RoHS: Compliant | 13251 |
|
$2.8200 / $5.7500 | Buy Now |
|
Analog Devices Inc | Low Frequency PLL Clock Source Min Qty: 1 Package Multiple: 1500 | 962 |
|
$2.0500 / $5.7800 | Buy Now |
|
Ameya Holding Limited | IC PLL FREQUENCY SYNTH 20-LFCSP | 962 |
|
RFQ | |
|
Chips Pulse Industry Limited | LFCSP-20 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 30 |
|
$2.4010 / $3.2256 | Buy Now |
DISTI #
4029639RL
|
element14 Asia-Pacific | PLL, FREQUENCY SYNTHESIS, 400MHZ, LFCSP RoHS: Compliant Min Qty: 100 Container: Reel | 2361 |
|
$2.9345 / $4.3834 | Buy Now |
DISTI #
4029639
|
element14 Asia-Pacific | PLL, FREQUENCY SYNTHESIS, 400MHZ, LFCSP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2361 |
|
$2.9345 / $6.0456 | Buy Now |
DISTI #
4029639
|
Farnell | PLL, FREQUENCY SYNTHESIS, 400MHZ, LFCSP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 2361 |
|
$2.9780 / $5.7307 | Buy Now |
DISTI #
4029639RL
|
Farnell | PLL, FREQUENCY SYNTHESIS, 400MHZ, LFCSP RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 2361 |
|
$2.9780 / $4.1792 | Buy Now |
Part Details for ADF4002BCPZ-RL7
ADF4002BCPZ-RL7 CAD Models
ADF4002BCPZ-RL7 Part Data Attributes
|
ADF4002BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4002BCPZ-RL7
Analog Devices Inc
Phase Detector / PLL Frequency Synthesizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | ROHS COMPLIANT, MO-220VGGD-1, LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for ADF4002BCPZ-RL7
This table gives cross-reference parts and alternative options found for ADF4002BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4002BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4002BCPZ-RL | Phase Detector / PLL Frequency Synthesizer | Analog Devices Inc | ADF4002BCPZ-RL7 vs ADF4002BCPZ-RL |