-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6 GHz integer-N PLL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADF4106BRUZ-RLCT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2499 In Stock |
|
$3.8996 / $7.1400 | Buy Now |
DISTI #
584-ADF4106BRUZ-R
|
Mouser Electronics | Phase Locked Loops - PLL GHZ PLL SYNTHESIZER RoHS: Compliant | 4017 |
|
$3.8900 / $4.9100 | Buy Now |
|
Analog Devices Inc | GHZ PLL SYNTHESIZER Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$3.8996 / $7.1400 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, CMOS, PDSO16 | 558 |
|
$4.2255 / $8.4510 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, CMOS, PDSO16 | 160 |
|
$6.9300 / $12.6000 | Buy Now |
|
Quest Components | PLL FREQUENCY SYNTHESIZER, CMOS, PDSO16 | 8728 |
|
$5.4318 / $10.8636 | Buy Now |
DISTI #
ADF4106BRUZ-RL
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 2500 | 0 |
|
$3.8900 | Buy Now |
|
Win Source Electronics | IC PLL FREQ SYNTHESIZER 16TSSOP | 29900 |
|
$2.0730 / $3.1090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4106BRUZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4106BRUZ-RL
Analog Devices Inc
6 GHz integer-N PLL
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 11 mA | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF4106BRUZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4106BRUZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4106BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 6000MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4106BRUZ-RL vs ADF4106BRUZ-REEL |
ADF4106BRU | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BRUZ-RL vs ADF4106BRU |
ADF4106BRU-REEL7 | 6 GHz integer-N PLL | Analog Devices Inc | ADF4106BRUZ-RL vs ADF4106BRU-REEL7 |