Part Details for ADF4110BRU-REEL7 by Analog Devices Inc
Overview of ADF4110BRU-REEL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4110BRU-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | RF PLL Frequency Synthesizers | IC PLL FREQ SYNTHESIZER 16-TSSOP | 2550 |
|
RFQ |
Part Details for ADF4110BRU-REEL7
ADF4110BRU-REEL7 CAD Models
ADF4110BRU-REEL7 Part Data Attributes:
|
ADF4110BRU-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4110BRU-REEL7
Analog Devices Inc
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF4110BRU-REEL7
This table gives cross-reference parts and alternative options found for ADF4110BRU-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4110BRU-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4110BRU-REEL | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4110BRU-REEL7 vs ADF4110BRU-REEL |
ADF4110BRU-REEL7 | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4110BRU-REEL7 vs ADF4110BRU-REEL7 |
ADF4110BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4110BRU-REEL7 vs ADF4110BRUZ-REEL7 |
ADF4110BRUZ-RL7 | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4110BRU-REEL7 vs ADF4110BRUZ-RL7 |
ADF4110BRUZ-RL7 | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4110BRU-REEL7 vs ADF4110BRUZ-RL7 |
ADF4110BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4110BRU-REEL7 vs ADF4110BRUZ-REEL |
ADF4110BRUZ-RL | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4110BRU-REEL7 vs ADF4110BRUZ-RL |
ADF4110BRUZ | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4110BRU-REEL7 vs ADF4110BRUZ |