Part Details for ADF4110BRUZ-RL7 by Analog Devices Inc
Overview of ADF4110BRUZ-RL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for ADF4110BRUZ-RL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4635
|
Newark | Pll Frequency Synthesizer, 550Mhz, Tssop, Frequency:550Mhz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4110BRUZ-RL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 554 |
|
$4.1500 / $7.4900 | Buy Now |
DISTI #
ADF4110BRUZ-RL7CT-ND
|
DigiKey | IC CLK/FREQ SYNTH 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1794 In Stock |
|
$3.9653 / $7.2600 | Buy Now |
DISTI #
584-ADF4110BRUZ-R7
|
Mouser Electronics | Phase Locked Loops - PLL SINGLE PLL, 0.55GHz RoHS: Compliant | 3569 |
|
$3.8200 / $7.2000 | Buy Now |
|
Analog Devices Inc | SINGLE PLL, 0.55GHz Min Qty: 1 Package Multiple: 1000 | 1359 |
|
$3.9653 / $7.2600 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-16 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 120 |
|
$8.0867 / $8.5902 | Buy Now |
|
Dynamic Solutions GmbH | OEM and CM Only | 1100 |
|
RFQ | |
DISTI #
4030748
|
element14 Asia-Pacific | PLL FREQUENCY SYNTHESIZER, 550MHZ, TSSOP RoHS: Compliant Min Qty: 1 Container: Cut Tape | 554 |
|
$4.2272 / $7.5664 | Buy Now |
DISTI #
4030748RL
|
element14 Asia-Pacific | PLL FREQUENCY SYNTHESIZER, 550MHZ, TSSOP RoHS: Compliant Min Qty: 10 Container: Reel | 554 |
|
$4.2272 / $6.8399 | Buy Now |
DISTI #
4030748
|
Farnell | PLL FREQUENCY SYNTHESIZER, 550MHZ, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 554 |
|
$4.0211 / $7.1556 | Buy Now |
DISTI #
4030748RL
|
Farnell | PLL FREQUENCY SYNTHESIZER, 550MHZ, TSSOP RoHS: Compliant Min Qty: 10 Lead time: 11 Weeks, 1 Days Container: Reel | 554 |
|
$4.0211 / $6.4688 | Buy Now |
Part Details for ADF4110BRUZ-RL7
ADF4110BRUZ-RL7 CAD Models
ADF4110BRUZ-RL7 Part Data Attributes
|
ADF4110BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4110BRUZ-RL7
Analog Devices Inc
Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 6-BIT SWALLOW COUNTER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 1.7 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADF4110BRUZ-RL7
This table gives cross-reference parts and alternative options found for ADF4110BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4110BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4110BRUZ-RL | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4110BRUZ-RL7 vs ADF4110BRUZ-RL |
ADF4110BRU | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4110BRUZ-RL7 vs ADF4110BRU |
ADF4110BRUZ-REEL | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4110BRUZ-RL7 vs ADF4110BRUZ-REEL |
ADF4110BRU-REEL | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4110BRUZ-RL7 vs ADF4110BRU-REEL |
ADF4110BRU-REEL7 | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4110BRUZ-RL7 vs ADF4110BRU-REEL7 |
ADF4110BRUZ | Single, Integer-N, 550 MHz PLL With Programmable Prescaler And Charge Pump | Analog Devices Inc | ADF4110BRUZ-RL7 vs ADF4110BRUZ |
ADF4110BRU-REEL | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4110BRUZ-RL7 vs ADF4110BRU-REEL |
ADF4110BRUZ-REEL7 | PLL FREQUENCY SYNTHESIZER, 550MHz, PDSO16, MO-153AB, TSSOP-16 | Analog Devices Inc | ADF4110BRUZ-RL7 vs ADF4110BRUZ-REEL7 |
ADF4110BRUZ-RL | PLL FREQUENCY SYNTHESIZER, 550 MHz, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADF4110BRUZ-RL7 vs ADF4110BRUZ-RL |