Part Details for ADF4111BRUZ-RL7 by Analog Devices Inc
Results Overview of ADF4111BRUZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF4111BRUZ-RL7 Information
ADF4111BRUZ-RL7 by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADF4111BRUZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4639
|
Newark | Pll, Frequency Synthesis, 1.4Ghz, Tssop, Frequency:1.4Ghz, Pll Type:Frequency Synthesis, No. Of Pins:16Pins, Pll Case Style:Tssop, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Analog Devices ADF4111BRUZ-RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1000 |
|
$3.7700 / $8.6600 | Buy Now |
|
|
Analog Devices Inc | SINGLE PLL, 1.2GHz Min Qty: 1 Package Multiple: 1000 | 3274 |
|
$3.7750 / $8.6600 | Buy Now |
|
|
Chip Stock | ClockGenerator5MHzto1.4GHzInput165MHzOutput16-PinTSSOPT/R | 3730 |
|
RFQ | |
|
|
Win Source Electronics | IC PLL FREQ SYNTHESIZER 16-TSSOP | 2260 |
|
$4.2714 / $6.4071 | Buy Now |
US Tariff Estimator: ADF4111BRUZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADF4111BRUZ-RL7
ADF4111BRUZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF4111BRUZ-RL7 Part Data Attributes
|
|
ADF4111BRUZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4111BRUZ-RL7
Analog Devices Inc
Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | 6-Bit Swallow Counter | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max (Isup) | 2.5 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADF4111BRUZ-RL7
This table gives cross-reference parts and alternative options found for ADF4111BRUZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4111BRUZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADF4111BRUZ | Analog Devices Inc | $4.7541 | Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump | ADF4111BRUZ-RL7 vs ADF4111BRUZ |
| ADF4111BRU | Analog Devices Inc | Check for Price | Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump | ADF4111BRUZ-RL7 vs ADF4111BRU |
| ADF4111BRU-REEL7 | Rochester Electronics LLC | Check for Price | PLL FREQUENCY SYNTHESIZER, 1400 MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4111BRUZ-RL7 vs ADF4111BRU-REEL7 |
| ADF4111BRUZ-REEL | Analog Devices Inc | Check for Price | PLL FREQUENCY SYNTHESIZER, 1400MHz, PDSO16, MO-153AB, TSSOP-16 | ADF4111BRUZ-RL7 vs ADF4111BRUZ-REEL |
| ADF4111BRUZ-RL | Analog Devices Inc | Check for Price | Single, Integer-N, 1.2 GHz PLL With Programmable Prescaler And Charge Pump | ADF4111BRUZ-RL7 vs ADF4111BRUZ-RL |
ADF4111BRUZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADF4111BRUZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and placing the device close to the voltage regulator. Additionally, it's recommended to use a 4-layer PCB with a dedicated layer for the analog ground and another for the digital ground.
-
To ensure proper calibration, follow the calibration procedure outlined in the datasheet, which involves setting the device to its default state, then adjusting the phase detector frequency and the charge pump current to achieve the desired frequency and phase noise performance.
-
When selecting external components for the ADF4111BRUZ-RL7, consider the frequency range, output power, and phase noise requirements. Choose components with low equivalent series resistance (ESR) and high quality factor (Q) to minimize losses and ensure optimal performance.
-
To troubleshoot common issues with the ADF4111BRUZ-RL7, start by checking the power supply voltage, ensuring it's within the recommended range. Then, verify the external component values and PCB layout. If issues persist, check the device's temperature range and ensure it's within the recommended operating range.
-
The ADF4111BRUZ-RL7 has a maximum junction temperature of 150°C. To ensure reliable operation, maintain a maximum ambient temperature of 85°C and provide adequate heat sinking, such as a thermal pad or heat sink, to dissipate heat generated by the device.