Part Details for ADF41513BCPZ-RL7 by Analog Devices Inc
Results Overview of ADF41513BCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADF41513BCPZ-RL7 Information
ADF41513BCPZ-RL7 by Analog Devices Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADF41513BCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 26.5GHz PLL with ultra low FOM Min Qty: 1 Package Multiple: 1500 | 65 |
|
$38.0300 / $61.4900 | Buy Now |
|
DISTI #
ADF41513BCPZRL7
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 1500 | 0 |
|
$49.7400 | Buy Now |
|
|
Chip Stock | 26.5GHzLFCSP-24ClockGenerators/FrequencySynthesizers/PLLROHS | 2730 |
|
RFQ | |
|
|
Win Source Electronics | IC INTEGER-N/FRACTIONAL 24LFCSP / Integer-N/Fractional-N IC 26.5GHz 1 24-WFQFN Exposed Pad, CSP | 200 |
|
$56.0291 / $84.0436 | Buy Now |
US Tariff Estimator: ADF41513BCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADF41513BCPZ-RL7
ADF41513BCPZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADF41513BCPZ-RL7 Part Data Attributes
|
|
ADF41513BCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF41513BCPZ-RL7
Analog Devices Inc
26.5 GHz, Integer N/Fractional-N, PLL Synthesizer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvqccn, Lcc24,.16sq,20 | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Phase Locked Loop | |
| JESD-30 Code | S-XQCC-N24 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC24,.16SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 128.8 Ma | |
| Supply Voltage-Max (Vsup) | 3.465 V | |
| Supply Voltage-Min (Vsup) | 3.135 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 4 Mm |
Alternate Parts for ADF41513BCPZ-RL7
This table gives cross-reference parts and alternative options found for ADF41513BCPZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF41513BCPZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PFD1K/TR | Microchip Technology Inc | $540.5250 | 20GHz Phase Freq. Detector - No Solder | ADF41513BCPZ-RL7 vs PFD1K/TR |
| PFD1K | Microchip Technology Inc | $542.8490 | 20GHz Phase Freq. Detector - No Solder | ADF41513BCPZ-RL7 vs PFD1K |
| LTC6951IUHF-1#TRPBF | Analog Devices Inc | Check for Price | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | ADF41513BCPZ-RL7 vs LTC6951IUHF-1#TRPBF |
| LTC6951IUHF#TRPBF | Analog Devices Inc | Check for Price | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | ADF41513BCPZ-RL7 vs LTC6951IUHF#TRPBF |
| LTC6951IUHF#PBF | Analog Devices Inc | Check for Price | Ultralow Jitter Multi-Output Clock Synthesizer with Integrated VCO | ADF41513BCPZ-RL7 vs LTC6951IUHF#PBF |
ADF41513BCPZ-RL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the analog and digital sections separate, and use a common ground point for the analog and digital grounds. Use short, direct traces for the clock and data lines, and avoid crossing signal lines over the ground plane.
-
Use a low-ESR capacitor (e.g., 0.1 μF) between VDD and GND, and a 10 μF capacitor between AVDD and AGND. Place these capacitors as close to the device as possible. Also, ensure that the power supply is clean and well-regulated, with minimal noise and ripple.
-
The recommended clock input frequency range is 10 MHz to 200 MHz. However, the device can operate with clock frequencies up to 250 MHz, but with reduced performance and increased phase noise.
-
Use the SPI interface to program the device. Set the desired frequency using the Frequency Register (FRAC and INT bits). Calculate the required values using the formulae provided in the datasheet, and ensure that the R counter is set correctly to achieve the desired frequency step size.
-
The maximum output power of the ADF41513BCPZ-RL7 is +7 dBm. You can adjust the output power by programming the Output Power Register (OPR). The device also has a built-in power detector that can be used to monitor the output power and adjust it accordingly.