-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microwave Wideband Synthesizer with Integrated VCO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4656
|
Newark | Pll, Frequency Synthesis, 6.8Ghz, Lfcsp, Frequency:6.8Ghz, Pll Type:Frequency Synthesis & Vco, No. Of Pins:32Pins, Pll Case Style:Lfcsp-Ep, Supply Voltage Min:3.15V, Supply Voltage Max:3.45V, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADF4355BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$45.8700 / $54.4500 | Buy Now |
DISTI #
505-ADF4355BCPZ-ND
|
DigiKey | IC FANOUT DIST 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
300 In Stock |
|
$42.8412 / $52.3600 | Buy Now |
DISTI #
584-ADF4355BCPZ
|
Mouser Electronics | Phase Locked Loops - PLL Wideband PLL w/ int ultra low noise VCO RoHS: Compliant | 1837 |
|
$42.6600 / $52.3600 | Buy Now |
|
Analog Devices Inc | Wideband PLL w/ int ultra low Min Qty: 1 Package Multiple: 1 | 31209 |
|
$25.1600 / $52.3600 | Buy Now |
DISTI #
ADF4355BCPZ
|
Richardson RFPD | PHASE-LOCK-LOOP (PLL) RoHS: Compliant Min Qty: 15 | 0 |
|
$41.0900 / $45.7900 | Buy Now |
|
Win Source Electronics | Analog and digital lock detect | IC INTEGRATED SYNTH/VCO 32LFCSP | 1395 |
|
$64.0580 / $78.8410 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF4355BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF4355BCPZ
Analog Devices Inc
Microwave Wideband Synthesizer with Integrated VCO
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | PHASE LOCKED LOOP | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for ADF4355BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF4355BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF4355BCPZ-RL7 | Microwave Wideband Synthesizer with Integrated VCO | Analog Devices Inc | ADF4355BCPZ vs ADF4355BCPZ-RL7 |