-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 GHz TO 18 GHz Divide-by-8 Prescaler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1238
|
Newark | Rf Divider, Prescaler, Lfcsp-Ep-16, Ic Function:Rf Frequency Divider, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Package Type:Lfcsp-Ep, No. Of Pins:16Pins, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Analog Devices ADF5002BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$19.3800 / $25.3800 | Buy Now |
DISTI #
ADF5002BCPZ-ND
|
DigiKey | IC PRESCALER 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
33 In Stock |
|
$15.4851 / $21.6600 | Buy Now |
DISTI #
584-ADF5002BCPZ
|
Mouser Electronics | Prescaler 4 GHz TO 18 GHz Divide-by-8 Prescaler RoHS: Compliant | 1447 |
|
$14.5000 / $21.6500 | Buy Now |
|
Analog Devices Inc | .18GHz divide by 8 prescaler Min Qty: 1 Package Multiple: 1 | 6615 |
|
$10.5500 / $21.6600 | Buy Now |
|
Rochester Electronics | ADF5002 - Divide-by-8 Prescale RoHS: Compliant Status: Active Min Qty: 1 | 25780 |
|
$13.7700 / $16.2000 | Buy Now |
|
Ameya Holding Limited | ADF5002BCPZ PLL 时钟驱动器, 16针 LFCSP VQ封装 | 6615 |
|
RFQ | |
DISTI #
4029839
|
element14 Asia-Pacific | RF DIVIDER, PRESCALER, LFCSP-EP-16 RoHS: Compliant Min Qty: 1 Container: Each | 7 |
|
$16.3435 / $22.7414 | Buy Now |
DISTI #
4029839
|
Farnell | RF DIVIDER, PRESCALER, LFCSP-EP-16 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 7 |
|
$15.6388 / $21.3834 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF5002BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF5002BCPZ
Analog Devices Inc
4 GHz TO 18 GHz Divide-by-8 Prescaler
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Family | 5002 | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | PRESCALER | |
Moisture Sensitivity Level | 3 | |
Number of Data/Clock Inputs | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |