Part Details for ADF7012BRU by Analog Devices Inc
Overview of ADF7012BRU by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADF7012BRU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ADF7012 - Multichannel ISM Band FSK/GFSK/Ook/Gook/ASK Transmitter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 241 |
|
$2.7700 / $3.2500 | Buy Now |
|
Win Source Electronics | IC XMITTER ASK/FSK/GFSK 24TSSOP / RF Transmitter ASK, FSK, GFSK, OOK 75MHz ~ 1GHz -16dBm ~ 14dBm 179.2kbps PCB, Surface Mount Antenna 24-TSSOP (0.173", 4.40mm Width) | 52321 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for ADF7012BRU
ADF7012BRU CAD Models
ADF7012BRU Part Data Attributes:
|
ADF7012BRU
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7012BRU
Analog Devices Inc
IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 7.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADF7012BRU
This table gives cross-reference parts and alternative options found for ADF7012BRU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7012BRU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF7012BRUZ | Multichannel ISM Band FSK/GFSK/OOK/GOOK/ASK Transmitter | Analog Devices Inc | ADF7012BRU vs ADF7012BRUZ |
ADF7012BRU-REEL | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Analog Devices Inc | ADF7012BRU vs ADF7012BRU-REEL |
ADF7012BRU | SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7012BRU vs ADF7012BRU |
ADF7012BRU-REEL7 | IC SPECIALTY TELECOM CIRCUIT, PDSO24, MO-153AD, TSSOP-24, Telecom IC:Other | Analog Devices Inc | ADF7012BRU vs ADF7012BRU-REEL7 |
ADF7012BRUZ-RL | SPECIALTY TELECOM CIRCUIT, PDSO24, ROHS COMPLIANT, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7012BRU vs ADF7012BRUZ-RL |
ADF7012BRUZ-RL | Multichannel ISM Band FSK/GFSK/OOK/GOOK/ASK Transmitter | Analog Devices Inc | ADF7012BRU vs ADF7012BRUZ-RL |