-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ISM Band FSK Receiver IC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 62 |
|
RFQ | ||
|
Quest Components | 49 |
|
$3.9840 / $5.9760 | Buy Now | |
|
Rochester Electronics | ISM Band FSK Receiver IC RoHS: Compliant Status: Obsolete Min Qty: 1 | 28334 |
|
$2.4900 / $2.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADF7902BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADF7902BRUZ
Analog Devices Inc
ISM Band FSK Receiver IC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP24,.25 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADF7902BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADF7902BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADF7902BRUZ-RL | SPECIALTY TELECOM CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7902BRUZ vs ADF7902BRUZ-RL |
ADF7902BRUZ | SPECIALTY TELECOM CIRCUIT, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 | Rochester Electronics LLC | ADF7902BRUZ vs ADF7902BRUZ |
ADF7902BRUZ-RL7 | ISM Band FSK Receiver IC | Analog Devices Inc | ADF7902BRUZ vs ADF7902BRUZ-RL7 |
ADF7902BRUZ-RL | ISM Band FSK Receiver IC | Analog Devices Inc | ADF7902BRUZ vs ADF7902BRUZ-RL |