-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W7780
|
Newark | Filter Bandpass 2450Mhz Wlan Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ADFC15-2450.00-A-T Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1590 | Buy Now |
DISTI #
535-12208-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0402 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
20989 In Stock |
|
$0.1343 / $0.3300 | Buy Now |
DISTI #
ADFC15-2450.00-A-T
|
Avnet Americas | Active Filter Single Band Pass 2450MHz 2-Pin SMD T/R - Tape and Reel (Alt: ADFC15-2450.00-A-T) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1340 / $0.1500 | Buy Now |
DISTI #
815-ADFC15-2450-AT
|
Mouser Electronics | Signal Conditioning 2450 MHZ BANDPASS WLAN RoHS: Compliant | 39124 |
|
$0.1300 / $0.2500 | Buy Now |
DISTI #
V72:2272_09149300
|
Arrow Electronics | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.7dB 50Ohm SMD 4Pin 0402 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2213 Container: Cut Strips | Americas - 4390 |
|
$0.1256 / $0.1783 | Buy Now |
|
Future Electronics | FILTER BANDPASS 2450MHZ WLAN SMD RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.1230 | Buy Now |
|
Onlinecomponents.com | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.7dB 50Ohm SMD 4Pin 0402 T/R RoHS: Compliant |
17500 In Stock |
|
$0.1249 / $0.1412 | Buy Now |
DISTI #
77794024
|
Verical | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.7dB 50Ohm SMD 4Pin 0402 T/R RoHS: Compliant Min Qty: 579 Package Multiple: 1 | Americas - 10000 |
|
$0.1000 / $0.1080 | Buy Now |
DISTI #
63001105
|
Verical | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.7dB 50Ohm SMD 4Pin 0402 T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2210 | Americas - 7500 |
|
$0.1765 / $0.1961 | Buy Now |
DISTI #
61641913
|
Verical | RF Filter Band Pass 2450MHz 2400MHz to 2500MHz 1.7dB 50Ohm SMD 4Pin 0402 T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2213 | Americas - 4390 |
|
$0.1256 / $0.1657 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADFC15-2450.00-A-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ADFC15-2450.00-A-T
Abracon Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | ABRACON | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.38 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.7 dB | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 1.5 | |
Width | 0.5 mm |