Part Details for ADFC18-2450.00-A-T by Abracon Corporation
Overview of ADFC18-2450.00-A-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADFC18-2450.00-A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK9638
|
Newark | Signal Conditioning Filter Bandpass 2450Mhz Wlan |Abracon ADFC18-2450.00-A-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 8000 |
|
$0.1600 / $0.1870 | Buy Now |
DISTI #
96W7781
|
Newark | Filter Bandpass 2450Mhz Wlan Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ADFC18-2450.00-A-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1520 / $0.2030 | Buy Now |
DISTI #
535-12209-1-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4849 In Stock |
|
$0.1545 / $0.3800 | Buy Now |
DISTI #
ADFC18-2450.00-A-T
|
Avnet Americas | Active Filter Single Band Pass 2450MHz 4-Pin SMD T/R - Tape and Reel (Alt: ADFC18-2450.00-A-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1541 / $0.1725 | Buy Now |
DISTI #
815-ADFC18-2450-AT
|
Mouser Electronics | Signal Conditioning FILTER BANDPASS 2450MHZ WLAN SMD RoHS: Compliant | 3614 |
|
$0.1720 / $0.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
8000 Partner Stock |
|
$0.1515 / $0.1780 | Buy Now |
DISTI #
ADFC18-2450.00-A-T
|
Avnet Americas | Active Filter Single Band Pass 2450MHz 4-Pin SMD T/R - Tape and Reel (Alt: ADFC18-2450.00-A-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1541 / $0.1725 | Buy Now |
DISTI #
ADFC18-2450.00-A-T
|
Avnet Americas | Active Filter Single Band Pass 2450MHz 4-Pin SMD T/R - Tape and Reel (Alt: ADFC18-2450.00-A-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1541 / $0.1725 | Buy Now |
|
Master Electronics | RoHS: Compliant |
8000 Partner Stock |
|
$0.1515 / $0.1780 | Buy Now |
Part Details for ADFC18-2450.00-A-T
ADFC18-2450.00-A-T CAD Models
ADFC18-2450.00-A-T Part Data Attributes
|
ADFC18-2450.00-A-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ADFC18-2450.00-A-T
Abracon Corporation
Ceramic BPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ABRACON | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | CERAMIC BPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.8 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 1.5 | |
Width | 0.8 mm |