Part Details for ADG1204YRUZ by Analog Devices Inc
Results Overview of ADG1204YRUZ by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1204YRUZ Information
ADG1204YRUZ by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADG1204YRUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK4682
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1204YRUZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 27 |
|
$3.5600 / $8.2200 | Buy Now |
|
|
Analog Devices Inc | +/- 15V 4:1 MUX with LOW CAP I Package Multiple: 96 | 1662 |
|
$2.5000 / $8.2200 | Buy Now |
|
DISTI #
ADG1204YRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 1, parallel, TSSOP14, tube, 800MHz Min Qty: 1 | 0 |
|
$4.0600 / $5.4800 | RFQ |
|
DISTI #
ADG1204YRUZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 96 | 0 |
|
$3.6700 / $3.9300 | Buy Now |
|
|
Chip Stock | 1190ΩSinglePoleFourThrow(SP4T)TSSOP-14AnalogSwitches,MultiplexersROHS | 758 |
|
RFQ | |
|
|
Win Source Electronics | Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer | IC MULTIPLEXER 4X1 14TSSOP | 633 |
|
$4.3277 / $6.4915 | Buy Now |
US Tariff Estimator: ADG1204YRUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG1204YRUZ
ADG1204YRUZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG1204YRUZ Part Data Attributes
|
|
ADG1204YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1204YRUZ
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop14,.25 | |
| Pin Count | 14 | |
| Manufacturer Package Code | RU-14 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Also Operates At 12v Single Supply | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -16.5 V | |
| Neg Supply Voltage-Min (Vsup) | -13.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Off-state Isolation-Nom | 85 Db | |
| On-state Resistance Match-Nom | 3.5 Ω | |
| On-state Resistance-Max (Ron) | 190 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Signal Current-Max | 0.045 A | |
| Supply Current-Max (Isup) | 0.23 Ma | |
| Supply Voltage-Max (Vsup) | 16.5 V | |
| Supply Voltage-Min (Vsup) | 13.5 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | Yes | |
| Switch-off Time-Max | 110 Ns | |
| Switch-on Time-Max | 85 Ns | |
| Switching | Break-Before-Make | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for ADG1204YRUZ
This table gives cross-reference parts and alternative options found for ADG1204YRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1204YRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG1204YRUZ-REEL7 | Analog Devices Inc | $4.2822 | Low Capacitance, Low Charge Injection, ±15 V/+12 V, 4:1 iCMOS Multiplexer | ADG1204YRUZ vs ADG1204YRUZ-REEL7 |
| ADG1204YRU | Analog Devices Inc | Check for Price | IC 4-CHANNEL, SGL ENDED MULTIPLEXER, PDSO14, MO-153-AB, TSSOP-14, Multiplexer or Switch | ADG1204YRUZ vs ADG1204YRU |
ADG1204YRUZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG1204YRUZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing trace lengths and widths to reduce parasitic inductance and capacitance. A 4-layer PCB with a dedicated analog ground plane is recommended.
-
To ensure proper power and decoupling, use a low-ESR capacitor (e.g., 0.1 μF) between VDD and GND, and a 10 μF capacitor between VDD and AVDD. Place these capacitors as close to the device as possible. Additionally, use a 1 μF capacitor between AVDD and AGND.
-
The ADG1204YRUZ can support data transfer rates up to 100 Mbps, but the actual achievable rate depends on the system's noise environment, PCB layout, and signal integrity. In ideal conditions, the device can support rates up to 100 Mbps.
-
The ADG1204YRUZ has built-in ESD protection, but additional protection measures can be taken. Use ESD-protection diodes (e.g., TVS diodes) on the digital and analog inputs, and ensure the PCB design includes a solid ground plane and a clear path for ESD discharge.
-
The recommended operating temperature range for the ADG1204YRUZ is -40°C to +125°C. However, the device can operate at temperatures up to 150°C for short periods during soldering or reflow processes.