Part Details for ADG1212YRUZ-REEL7 by Analog Devices Inc
Overview of ADG1212YRUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for ADG1212YRUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4697
|
Newark | Analogue Sw , 4Ch, Spst, Tssop-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1212YRUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 700 |
|
$3.7100 / $6.5400 | Buy Now |
DISTI #
ADG1212YRUZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX4 190OHM 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9767 In Stock |
|
$3.4401 / $6.3000 | Buy Now |
DISTI #
584-ADG1212YRUZ-R7
|
Mouser Electronics | Analog Switch ICs +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C. RoHS: Compliant | 555 |
|
$3.4300 / $6.2900 | Buy Now |
|
Analog Devices Inc | +/-15V QUAD SWITCH/MUX WITH LO Min Qty: 1 Package Multiple: 1000 | 2952 |
|
$3.4401 / $6.3000 | Buy Now |
|
Quest Components | 28 |
|
$5.5800 / $8.3700 | Buy Now | |
|
Ameya Holding Limited | IC SWITCH QUAD SPST 16TSSOP | 2952 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 4 190�� SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS | 964 |
|
$3.0750 / $5.0184 | Buy Now |
|
Chips Pulse Industry Limited | TSSOP-16 Analog Switches RoHS Purchase Online, Ship Immediately | 1156 |
|
$2.8240 / $3.3719 | Buy Now |
DISTI #
4022017
|
element14 Asia-Pacific | ANALOGUE SW , 4CH, SPST, TSSOP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 700 |
|
$3.7585 / $6.6123 | Buy Now |
DISTI #
4022017RL
|
element14 Asia-Pacific | ANALOGUE SW , 4CH, SPST, TSSOP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 700 |
|
$3.7585 / $5.9430 | Buy Now |
Part Details for ADG1212YRUZ-REEL7
ADG1212YRUZ-REEL7 CAD Models
ADG1212YRUZ-REEL7 Part Data Attributes
|
ADG1212YRUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1212YRUZ-REEL7
Analog Devices Inc
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | ALSO OPERATES AT +12 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 120 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-on Time-Max | 125 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for ADG1212YRUZ-REEL7
This table gives cross-reference parts and alternative options found for ADG1212YRUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1212YRUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1212YRUZ | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, LEAD FREE, MO-153-AB, TSSOP-16 | Rochester Electronics LLC | ADG1212YRUZ-REEL7 vs ADG1212YRUZ |