-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4715
|
Newark | Multiplexer, Analogue, Tssop, Ic Function:Analog Multiplexer, Power Supply Type:Single & Dual Supply, Supply Voltage Range:± 4.5V To ± 5.5V, 10.8V To 13.2V, ± 13.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:14Pins Rohs Compliant: Yes |Analog Devices ADG1404YRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$6.8500 / $9.5900 | Buy Now |
DISTI #
505-ADG1404YRUZ-ND
|
DigiKey | IC SWITCH SP4TX1 1.8OHM 14TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
468 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-ADG1404YRUZ
|
Mouser Electronics | Multiplexer Switch ICs 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer RoHS: Compliant | 4722 |
|
$5.2300 / $9.2200 | Buy Now |
|
Analog Devices Inc | +/-15V 4:1 Mux with Ron max = Min Qty: 1 Package Multiple: 96 | 149 |
|
$3.4200 / $9.2300 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
DISTI #
ADG1404YRUZ
|
TME | IC: multiplexer, 4: 1, Ch: 1, parallel, TSSOP14, tube, 55MHz Min Qty: 1 | 0 |
|
$9.0000 / $12.2000 | RFQ |
|
Ameya Holding Limited | IC: multiplexer, 4: 1, Channels: 1, parallel, TSSOP14, Package: tube | 384 |
|
RFQ | |
|
Chips Pulse Industry Limited | TSSOP-14 Pre-ordered Chips RoHS Purchase Online, Ship Immediately | 82 |
|
$3.5452 / $4.0555 | Buy Now |
DISTI #
4032375
|
element14 Asia-Pacific | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.4961 / $9.6989 | Buy Now |
DISTI #
4032375
|
Farnell | MULTIPLEXER, ANALOGUE, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 0 |
|
$5.2629 / $9.1074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1404YRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1404YRUZ
Analog Devices Inc
1.8 Ω Maximum On Resistance, ±15 V/12 V/±5 V, 4:1, iCMOS Multiplexer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Manufacturer Package Code | RU-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Signal Current-Max | 0.03 A | |
Supply Current-Max (Isup) | 0.28 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 400 ns | |
Switch-on Time-Max | 480 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |