Part Details for ADG1408YRUZ-REEL by Analog Devices Inc
Results Overview of ADG1408YRUZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADG1408YRUZ-REEL Information
ADG1408YRUZ-REEL by Analog Devices Inc is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for ADG1408YRUZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | +/-15V 8:1 Mux with Ron max = Min Qty: 1 Package Multiple: 2500 | 3885 |
|
$3.6400 / $10.7900 | Buy Now |
|
|
Rochester Electronics | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 RoHS: Compliant Status: Active Min Qty: 1 | 721 |
|
$4.2700 / $5.3400 | Buy Now |
|
|
Win Source Electronics | IC MULTIPLEXER 8X1 16TSSOP / 1 Circuit IC Switch 8:1 4.7Ohm 16-TSSOP | 3740 |
|
$4.2858 / $5.5357 | Buy Now |
US Tariff Estimator: ADG1408YRUZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADG1408YRUZ-REEL
ADG1408YRUZ-REEL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADG1408YRUZ-REEL Part Data Attributes
|
|
ADG1408YRUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1408YRUZ-REEL
Analog Devices Inc
4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | TSSOP | |
| Package Description | TSSOP, TSSOP16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RU-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 5 mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -5.5 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Channels | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 70 dB | |
| On-state Resistance Match-Nom | 0.78 Ω | |
| On-state Resistance-Max (Ron) | 9 Ω | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 mm | |
| Signal Current-Max | 0.03 A | |
| Supply Current-Max (Isup) | 0.001 mA | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Switch-off Time-Max | 285 ns | |
| Switch-on Time-Max | 330 ns | |
| Switching | BREAK-BEFORE-MAKE | |
| Technology | CMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.65 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 mm |
Alternate Parts for ADG1408YRUZ-REEL
This table gives cross-reference parts and alternative options found for ADG1408YRUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1408YRUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADG1408YRUZ | Analog Devices Inc | $5.8746 | 4 Ω Ron, 8 - Channel ±15 V /12 V /±5 V iCMOS Multiplexer | ADG1408YRUZ-REEL vs ADG1408YRUZ |
| ADG1408YRU | Analog Devices Inc | Check for Price | IC 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, MO-153-AB, TSSOP-16, Multiplexer or Switch | ADG1408YRUZ-REEL vs ADG1408YRU |
ADG1408YRUZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADG1408YRUZ-REEL involves keeping the signal paths short, using a solid ground plane, and minimizing the distance between the switch and the load. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to avoid routing signals under the switch.
-
To ensure reliability in high-temperature applications, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive material for the PCB, and avoiding overheating. Additionally, the device should be operated within its specified temperature range, and the junction temperature should be monitored to prevent overheating.
-
To prevent latch-up, it's recommended to power up the VDD pin before the logic inputs. The power-up sequence should be: VDD, then IN, then EN. This ensures that the internal circuitry is properly initialized and prevents latch-up.
-
To minimize the impact of EMI on the ADG1408YRUZ-REEL, it's recommended to use a shielded enclosure, keep the device away from high-frequency sources, and use EMI filters or chokes on the input and output lines. Additionally, a low-pass filter can be used to filter out high-frequency noise.
-
To prevent damage, the ADG1408YRUZ-REEL should be stored in a dry, cool place, away from direct sunlight and moisture. The device should be handled with anti-static precautions, such as using an anti-static wrist strap or mat, and should not be exposed to mechanical stress or vibration.