-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4726
|
Newark | Analogue Sw, 4Ch, Spst-Nc, Lfcsp-16, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Lfcsp, No. Of Pins:16Pins, No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices ADG1412YCPZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2303 |
|
$5.5100 / $8.4400 | Buy Now |
DISTI #
505-ADG1412YCPZ-REEL7CT-ND
|
DigiKey | IC SW SPST-NOX4 1.8OHM 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
84522 In Stock |
|
$4.6223 / $8.1500 | Buy Now |
DISTI #
584-ADG1412YCPZ-R7
|
Mouser Electronics | Analog Switch ICs 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch RoHS: Compliant | 30916 |
|
$4.4000 / $8.1200 | Buy Now |
|
Analog Devices Inc | +/-15V Quad SPST with Ron max Min Qty: 1 Package Multiple: 1500 | 18405 |
|
$3.2200 / $8.1500 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16 | 45 |
|
$6.4103 / $10.3950 | Buy Now |
|
Quest Components | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16 | 3078 |
|
$9.5625 / $14.3438 | Buy Now |
DISTI #
SMC-ADG1412YCPZ-REEL7
|
Sensible Micro Corporation | +/-15V Quad Spst With Ron Max RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1251+ Container: Tape & Reel | 11 |
|
$6.3037 / $6.7832 | RFQ |
|
Chips Pulse Industry Limited | LFCSP-16 Analog Switches RoHS Purchase Online, Ship Immediately | 110 |
|
$3.4750 / $3.9972 | Buy Now |
DISTI #
4022053RL
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPST-NC, LFCSP-16 RoHS: Compliant Min Qty: 10 Container: Reel | 2303 |
|
$4.8623 / $7.7238 | Buy Now |
DISTI #
4022053
|
element14 Asia-Pacific | ANALOGUE SW, 4CH, SPST-NC, LFCSP-16 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 2303 |
|
$4.8623 / $8.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1412YCPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1412YCPZ-REEL7
Analog Devices Inc
1.5 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS®, Quad SPST Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-26 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | CAN ALSO OPERATES AT 12 V AND +/-15 V SUPPLY | |
Analog IC - Other Type | SPST | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance Match-Nom | 0.13 Ω | |
On-state Resistance-Max (Ron) | 5.4 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output | SEPARATE OUTPUT | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 380 ns | |
Switch-on Time-Max | 510 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for ADG1412YCPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1412YCPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1412YCPZ-500RL7 | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, QCC16, 4 X 4 MM, LEAD FREE, MO-220VGGC, LFCSP-16, Multiplexer or Switch | Analog Devices Inc | ADG1412YCPZ-REEL7 vs ADG1412YCPZ-500RL7 |