-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4732
|
Newark | Analogue Sw, 8Ch, Spst-No, Tssop-24, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Tssop, No. Of Pins:24Pins, No. Of Channels:8Channels Rohs Compliant: Yes |Analog Devices ADG1414BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 219 |
|
$6.9200 / $10.6300 | Buy Now |
DISTI #
505-ADG1414BRUZ-ND
|
DigiKey | IC SW SPST-NOX8 11.5OHM 24TSSOP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1849 In Stock |
|
$5.7949 / $10.2200 | Buy Now |
DISTI #
584-ADG1414BRUZ
|
Mouser Electronics | Analog Switch ICs 9.5 ? RON 15 V/+12 V/ 5 V iCMOS Serially-Controlled Octal SPST Switches RoHS: Compliant | 2597 |
|
$5.9400 / $10.4900 | Buy Now |
|
Analog Devices Inc | ±15V,±5V,+12V iCMOS 8xSPST wit Min Qty: 1 Package Multiple: 62 | 370 |
|
$3.8000 / $10.2200 | Buy Now |
|
Quest Components | SPST, 8 FUNC, 1 CHANNEL, CMOS, PDSO24 | 24 |
|
$7.9050 / $11.8575 | Buy Now |
|
Rochester Electronics | 9.5 Ohm On Resistance +/- 15V/ Plus 12V/ +/- 5V ICMOS SERIALLY Controlled Octal SPST Switch RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$5.2700 / $6.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$12.5000 / $19.2300 | Buy Now |
DISTI #
4022060
|
Farnell | ANALOGUE SW, 8CH, SPST-NO, TSSOP-24 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 157 |
|
$5.6774 / $10.0189 | Buy Now |
DISTI #
2094201
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$4.7744 / $6.7040 | Buy Now |
|
Win Source Electronics | 9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches | IC SW SPST 9.5OHM RON 24TSSOP | 42903 |
|
$9.4210 / $14.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1414BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1414BRUZ
Analog Devices Inc
9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -5.5 V | |
Neg Supply Voltage-Min (Vsup) | -4.5 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Normal Position | NO | |
Number of Channels | 1 | |
Number of Functions | 8 | |
Number of Terminals | 24 | |
Off-state Isolation-Nom | 70 dB | |
On-state Resistance Match-Nom | 0.6 Ω | |
On-state Resistance-Max (Ron) | 25 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 70 ns | |
Switch-on Time-Max | 320 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADG1414BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADG1414BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG1414BRUZ-REEL7 | 9.5 Ω RON ±15 V/+12 V/±5 V iCMOS Serially-Controlled Octal SPST Switches | Analog Devices Inc | ADG1414BRUZ vs ADG1414BRUZ-REEL7 |