-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPDT Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4735
|
Newark | Analogue Sw, 1Ch, Spdt, Msop-8, Ic Function:Analog Switch, Power Supply Type:Single & Dual Supply, Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V, Ic Case/Package:Msop, No. Of Pins:8Pins, No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices ADG1419BRMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$3.6100 / $5.7600 | Buy Now |
DISTI #
505-ADG1419BRMZ-ND
|
DigiKey | IC SWITCH SPDT X 1 2.4OHM 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7806 / $5.5400 | Buy Now |
DISTI #
584-ADG1419BRMZ
|
Mouser Electronics | Analog Switch ICs 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch RoHS: Compliant | 13157 |
|
$3.0100 / $5.6900 | Buy Now |
|
Analog Devices Inc | 2.5ohm Max Ron ±15V/+12V/+5V i Min Qty: 1 Package Multiple: 50 | 0 |
|
$2.7806 / $5.5400 | Buy Now |
|
Quest Components | SGL POLE DOUBLE THROW SWITCH, PDSO8, LEAD FREE | 1 |
|
$4.8000 / $7.2000 | Buy Now |
|
Quest Components | SGL POLE DOUBLE THROW SWITCH, PDSO8, LEAD FREE | 22 |
|
$2.9700 / $5.9400 | Buy Now |
|
Quest Components | SGL POLE DOUBLE THROW SWITCH, PDSO8, LEAD FREE | 2 |
|
$5.3750 / $6.4500 | Buy Now |
|
Quest Components | SGL POLE DOUBLE THROW SWITCH, PDSO8, LEAD FREE | 24 |
|
$16.1875 / $19.6875 | Buy Now |
DISTI #
ADG1419BRMZ
|
TME | IC: analog switch, SPDT, Ch: 1, parallel, MSOP8, tube, 135MHz Min Qty: 1 | 0 |
|
$3.2300 / $4.5200 | RFQ |
DISTI #
ADG1419BRMZ
|
Richardson RFPD | MULTIPLEXER RoHS: Compliant Min Qty: 1 | 25 |
|
$2.8200 / $3.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADG1419BRMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADG1419BRMZ
Analog Devices Inc
2.1 Ω On Resistance, ±15 V/+12 V/±5 V, iCMOS SPDT Switch
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-187AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | SPDT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -16.5 V | |
Neg Supply Voltage-Min (Vsup) | -13.5 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Off-state Isolation-Nom | 64 dB | |
On-state Resistance Match-Nom | 0.05 Ω | |
On-state Resistance-Max (Ron) | 3.2 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 13.5 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 180 ns | |
Switch-on Time-Max | 140 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |